53 Series Three-Phase, AC Motor Reversing SSRs

The Sensata - Crydom 53 series includes models with IP20 touch-safe covers

Image of Sensata - Crydom 53 Series Three-Phase, AC Motor Reversing SSRsFeaturing state-of-the-art surface mount technology, the Sensata - Crydom 53TP series panel-mount three-phase solid-state relay delivers proven reliability in the most demanding applications. They are reversing relays rated at either 25 A or 50 A per channel. Designed for harsh environments and available with either AC or DC input control voltages, the three-phase models also feature IEC emissions compliance to CISPR 11 class A and EMC immunity per IEC 61000-4-2 through -6, level 3.

Resources

Features
  • Three-phase solid-state relay: ratings of 25 A and 50 A per phase at 48 VAC to 530 VAC
  • SCR output for heavy industrial loads
  • Transient protection built in
  • AC or DC control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • LED input status indicator
  • UL-recognized, CE-compliant to EN60950-1
Applications
  • Professional food equipment
  • Plastic molding/extrusion machinery
  • HVAC/R
  • Conveyor systems
  • Pumps
  • Compressors
  • Fans

53TP Series SSRs

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemTipo de reléCircuitoAvailable QuantityPreçoVer detalhes
SSR RELAY 3PST-NO 50A 48-530VA53TP50DSSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)9 - Immediate$306.39Ver detalhes
SSR RELAY 3PST-NO 25A 48-530VD53TP25DSSR RELAY 3PST-NO 25A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)24 - Immediate$269.49Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VD53TP50D-10SSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)7 - Immediate$303.48Ver detalhes
SSR RELAY 3PST-NO 25A 48-530VA53TP25DSSR RELAY 3PST-NO 25A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)14 - Immediate$281.04Ver detalhes
SSR RELAY 3PST-NO 25A 48-530VD53TP25D-10SSR RELAY 3PST-NO 25A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)5 - Immediate$278.14Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VA53TP50D-10SSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)9 - Immediate$315.02Ver detalhes
SSR RELAY 3PST-NO 25A 48-530VD53TP25DHSSR RELAY 3PST-NO 25A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)8 - Immediate$285.13Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VD53TP50CHSSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)5 - Immediate$321.87Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VB53TP50CHSSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)8 - Immediate
2 - Marketplace
$332.97Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VD53TP50CSSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)12 - Immediate$313.41Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VB53TP50CSSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)0 - Immediate$324.45Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VD53TP50C-10SSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)0 - Immediate$321.87Ver detalhes
SSR RELAY 3PST-NO 50A 48-530VE53TP50CSSR RELAY 3PST-NO 50A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)9 - Immediate$324.45Ver detalhes
SSR RELAY 3PST-NO 25A 48-530VD53TP25CSSR RELAY 3PST-NO 25A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)4 - Immediate$304.67Ver detalhes
SSR RELAY 3PST-NO 25A 48-530VB53TP25C-10SSR RELAY 3PST-NO 25A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)3PST-NA (3 tipo A)8 - Immediate
23 - Marketplace
$279.76Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemTipo de reléCircuitoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 82.5A 48-530VHS053-D53TP50DSSR RELAY SPST-NO 82.5A 48-530VMontagem em chassisRelé fotoacoplado (fotorrelé)SPST-NO (1 tipo A)10 - Immediate$479.47Ver detalhes
SSR RELAY SPST-NO 55A 48-530VHS103DR-D53TP25DSSR RELAY SPST-NO 55A 48-530VTrilho DINRelé fotoacoplado (fotorrelé)SPST-NO (1 tipo A)0 - Immediate$409.46Ver detalhes
SSR RELAY SPST-NO 55AHS103DR-D53TP50DSSR RELAY SPST-NO 55AMontagem em chassisRelé fotoacoplado (fotorrelé)SPST-NO (1 tipo A)0 - Immediate$434.23Ver detalhes
PROTECTIVE COVER FOR 53TP SERKS-300PROTECTIVE COVER FOR 53TP SERTampa, terminalSérie 53TP17 - Immediate$9.15Ver detalhes
Updated: 2026-02-23
Published: 2013-10-24