Millenium Slim Ultra-Small Logic Controller

Crouzet’s logic controller is as small as a timer and a must-have in the automation toolbox

Image of Crouzet Millenium Slim Ultra-Small Logic ControllerCrouzet designed and patented the Millenium Slim, one of the smallest logic controllers ever, ideal for small-scale automation projects and especially those where space is at a premium. Powered by CrouzetSoft function block diagram (FBD) programming software, the easy-to-use and free software allows monitoring from a virtual display on any smartphone or PC. Remote program transferring and plenty of pre-programmed applications will quick-start the user's next small-scale automation project. With several different models available, Millenium Slim will work in any control panel at only 17.5 mm (0.69”) width.

Features
  • Compact size at 17.5 mm
  • 8 I/Os: 4 digital inputs and 4 digital outputs
  • Free easy-to-use programming software (FBD)
  • DIN rail or panel mount
Applications
  • Outdoor lighting
  • Irrigation
  • Heat pumps
  • Building access

Millenium Slim Ultra-Small Logic Controller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DONGLE MILLENIUM SLIM BLUETOOTH88980124DONGLE MILLENIUM SLIM BLUETOOTH0 - ImmediateSee Page for PricingVer detalhes
MILLENIUM SLIM SB8R 8 I/O DC88983901MILLENIUM SLIM SB8R 8 I/O DC11 - Immediate$138.04Ver detalhes
MILLENIUM SLIM SB8R 8 I/O AC88983903MILLENIUM SLIM SB8R 8 I/O AC10 - Immediate$138.04Ver detalhes
MILLENIUM SLIM SB8R 8 I/O DC88983902MILLENIUM SLIM SB8R 8 I/O DC15 - Immediate$143.15Ver detalhes
Published: 2021-12-02