PBX Secure Series of Sealed Switches

Crouzet PBX Secure series of sealed switches feature electrically separated double break contacts

Image of Crouzet Switches' PBX Secure Series of Sealed SwitchesCrouzet announces the addition of the PBX Secure series to their line of sealed switches. These industrial sealed switches feature electrically separated double break contacts, extremely low operating temperature, and are fully sealed to IP65/67 water and dust ratings. The PBX Secure switches are designed for outdoor, rugged applications such as railway, transit, electrical equipment, and renewable energy applications that require the safety and dependability of double break contacts.

Features Product Adaptations
  • Dimensions according to standard DIN 41 636 type F
  • Positive break operation mechanism according to IEC 60947-5-1 Annex K
  • Double break changeover switch with electrically separated circuits
  • Operating temperature between -50°C and +85°C
  • IP 40 or IP 67 / IP 65 versions
  • Long overtravel
  • Standard or low level version
  • Wire outputs, cable outputs
  • Special levers and actuators
  • Special protective cover
  • Connections:
    • W3 terminals with angle between 0° and 90°
    • Special add-on terminals

PBX Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable Quantity
KIT MTG PLATE W/NOTCHES79552460KIT MTG PLATE W/NOTCHES0 - Immediate
80 - Marketplace
Ver detalhes
SWITCH SNAP ACTION DPST 0.1A 30V83241200SWITCH SNAP ACTION DPST 0.1A 30V100mA (CA/CC)30 V30 V4 - ImmediateVer detalhes
KIT ROLLER LVR79552456KIT ROLLER LVR0 - ImmediateVer detalhes
KIT ROLLER LVR/MTG PLATE W/HOLES79552457KIT ROLLER LVR/MTG PLATE W/HOLES0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240000SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240014SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240010SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240020SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83242020SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240033SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240003SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240030SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240013SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240220SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240004SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240023SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83242023SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240024SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240213SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
SWITCH SNAP ACTION DPST 6A 250V83240223SWITCH SNAP ACTION DPST 6A 250V6A (CA), 600mA (CC)250 V250 V0 - ImmediateVer detalhes
Published: 2012-10-03