GN Series DC Output Solid State Relays

Sensata-Crydom GN series with DC output offers superior thermal performance with the use of DBC technology

Image of Sensata-Crydom GN Series DC Output Solid State Relay Sensata-Crydom GN series of robust and versatile general-purpose DC output panel-mount SSRs offer longer life and reliability over traditional electromechanical relays. The use of direct-bond copper (DBC) technology for insulators reduces thermal impedance by up to 30%, lowering output semiconductor temperatures and increasing reliability. To promote higher PWM frequency and lower power dissipation, these DC output SSRs offer a high-speed switching circuit. The GN series also features anti-rotation barriers, flexible control voltage options, an LED input status indicator, and a wide range of power ratings for ease of product selection.

Features
  • Current ratings: 10 A, 15 A, and 30 A
  • Output voltages: 3 VDC to 60 VDC, 1 VDC to 50 VDC, 1 VDC to 100 VDC, and 1 VDC to 200 VDC
  • Transistor and MOSFET output options are available
  • Available with or without an IP20 touch-safe cover
  • LED input status indicator
  • UL-approved; CE-compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC-compliant to Level 3
  • cURus listed and VDE-approved

GN Series DC Output Solid State Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 10A 3-60V84134750SSR RELAY SPST-NO 10A 3-60V0 - Immediate
12 - Marketplace
$66.74Ver detalhes
SSR RELAY SPST-NO 30A 1-50V84134870SSR RELAY SPST-NO 30A 1-50V0 - Immediate
2 - Marketplace
$100.28Ver detalhes
SSR RELAY SPST-NO 15A 1-100V84134860SSR RELAY SPST-NO 15A 1-100V48 - Immediate$110.85Ver detalhes
SSR RELAY SPST-NO 10A 1-200V84137850SSR RELAY SPST-NO 10A 1-200V36 - Immediate$121.93Ver detalhes
SSR RELAY SPST-NO 10A 1-200V84134850SSR RELAY SPST-NO 10A 1-200V14 - Immediate
6 - Marketplace
$105.51Ver detalhes
SSR RELAY SPST-NO 15A 1-100V84137860SSR RELAY SPST-NO 15A 1-100V21 - Immediate$116.39Ver detalhes
SSR RELAY SPST-NO 10A 3-60V84134750HSSR RELAY SPST-NO 10A 3-60V4 - Immediate$69.69Ver detalhes
SSR RELAY SPST-NO 30A 1-50V84137870SSR RELAY SPST-NO 30A 1-50V16 - Immediate$105.57Ver detalhes
SSR RELAY SPST-NO 10A 3-60V84137750SSR RELAY SPST-NO 10A 3-60V21 - Immediate$72.59Ver detalhes
Updated: 2025-02-25
Published: 2015-10-08