Millenium 3 Logic Controllers
Crouzet offers the right automation solution - whatever the application!
With the Millenium 3, take advantage of the most recent developments in the newest generation of logic controllers. An innovative product, developed, industrialized and marketed by Crouzet, Millenium 3 is the successful synthesis of expertise in automation systems acquired over a period of more than 40 years.
With the aim of matching applications even more closely, Crouzet is expanding its Millenium 3 Standard logic controller offer new software functions (sunrise/sunset, and more), and new accessories (pressure control solution, levels, flow, broader range of power supplies, remote display/keypad, improved communication extension performance, and more).
Features
- Sensing:The inputs (digital, potentiometer or 10-bit analogue) of the Millenium 3 logic controller are compatible with most sensors on the market: temperature sensors, pressure transmitters, level detectors, flow sensors, etc.
- Supplying power: 12 and 24 V DC voltages available. Several power supply ranges from 7.5 to 240 W.
- Operator dialogue: To make it easier for the operator during parameter setting or operation, Millenium 3 has a built-in, backlit screen (4 lines of 18 characters, drop-down screen, bar chart). It is equally possible to use the remote LED screen (via Modbus extension XN06) or the LCD screen.
- Adjusting: There are several options for adjusting setpoints, including an external control potentiometer on the analogue inputs and internal setpoints modifiable via the display.
- Converting: Analogue extensions are used to acquire or provide current, voltage or temperature values and convert them to the digital signals needed by the logic controller.
- Actuating: Millenium 3 can be used to drive devices such as brushless motors, solenoid valves and pumps (relay, solid state or PWM outputs).
- Communicating: Millenium 3 offers the option of supervising and connecting your devices (PC, remote screens/keyboards, etc.) by linking the logic controllers to fieldbuses (Modbus, Ethernet) or via a modem: STN or GSM.
| Functions | ||
|
|
| Applications | ||||
|
|
|
||
|
|
|
Millenium 3 CB12
| Imagem | Número de peça do fabricante | Descrição | Tipo e número de saídas | Expansível | Tensão - Alimentação | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88974023 | CONTROL LOG 8 IN 4 OUT 100-240V | 4 - Relé | Não expansível | 100 a 240VCA | 8 - Immediate | Ver detalhes |
![]() | ![]() | 88974024 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCA | 2 - Immediate | Ver detalhes |
![]() | ![]() | 88970021 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCC | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88974021 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCC | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88970024 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970023 | CONTROL LOG 8 IN 4 OUT 100-240V | 4 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970080 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970840 | CONTROL LOGIC 8 IN 4 OUT 12V | 4 - PWM (1), estado sólido (3) | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | 88974026 | CONTROL LOGIC 8 IN 4 OUT 12V | 4 - PWM (1), estado sólido (3) | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
Millenium 3 CB20
| Imagem | Número de peça do fabricante | Descrição | Tipo e número de saídas | Expansível | Tensão - Alimentação | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970034 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | - | 24VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970033 | CONTROL LOG 12 IN 8 OUT 100-240V | 8 - Relé | - | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970082 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974034 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970031 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974031 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974033 | CONTROL LOG 12 IN 8 OUT 100-240V | 8 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970806 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - PWM (4), estado sólido (4) | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
Millenium 3 CD12
| Imagem | Número de peça do fabricante | Descrição | Tipo e número de saídas | Expansível | Tensão - Alimentação | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970041 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCC | 42 - Immediate | Ver detalhes |
![]() | ![]() | 88974043 | CONTROL LOG 8 IN 4 OUT 100-240V | 4 - Relé | Não expansível | 100 a 240VCA | 18 - Immediate | Ver detalhes |
![]() | ![]() | 88970042 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - PWM (1), estado sólido (3) | Não expansível | 24VCC | 7 - Immediate 1 - Marketplace | Ver detalhes |
![]() | ![]() | 88974041 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCC | 8 - Immediate | Ver detalhes |
![]() | ![]() | 88970045 | CONTROL LOGIC 8 IN 4 OUT 12V | 4 - Relé | Não expansível | 12VCC | 6 - Immediate | Ver detalhes |
![]() | ![]() | 88970081 | CONTROL LOG 8 IN 4 OUT 100-240V | 4 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate 15 - Marketplace | Ver detalhes |
![]() | ![]() | 88974042 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - PWM (1), estado sólido (3) | Não expansível | 24VCC | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88974044 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCA | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88970044 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970043 | CONTROL LOG 8 IN 4 OUT 100-240V | 4 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970865 | CONTROL LOGIC 8 IN 4 OUT 12V | 4 - PWM (1), estado sólido (3) | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974080 | CONTROL LOGIC 8 IN 4 OUT 24V | 4 - Relé | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974081 | CONTROL LOG 8 IN 4 OUT 100-240V | 4 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974045 | CONTROL LOGIC 8 IN 4 OUT 12V | 4 - Relé | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974046 | CONTROL LOGIC 8 IN 4 OUT 12V | 4 - PWM (1), estado sólido (3) | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
Millenium 3 CD20
| Imagem | Número de peça do fabricante | Descrição | Tipo e número de saídas | Expansível | Tensão - Alimentação | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88974053 | CONTROL LOG 12 IN 8 OUT 100-240V | 8 - Relé | Não expansível | 100 a 240VCA | 26 - Immediate | Ver detalhes |
![]() | ![]() | 88970051 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 11 - Immediate | Ver detalhes |
![]() | ![]() | 88970052 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - PWM (4), estado sólido (4) | Não expansível | 24VCC | 2 - Immediate | Ver detalhes |
![]() | ![]() | 88974051 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88974054 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCA | 1 - Immediate 1 - Marketplace | Ver detalhes |
![]() | ![]() | 88974082 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88970054 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970083 | CONTROL LOG 12 IN 8 OUT 100-240V | 8 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970053 | CONTROL LOG 12 IN 8 OUT 100-240V | 8 - Relé | Não expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970808 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - Relé | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974052 | CONTROL LOGIC 12 IN 8 OUT 24V | 8 - PWM (4), estado sólido (4) | Não expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970055 | CONTROL LOGIC 12 IN 8 OUT 12V | 8 - Relé | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974055 | CONTROL LOGIC 12 IN 8 OUT 12V | 8 - Relé | Não expansível | 12VCC | 0 - Immediate | Ver detalhes |
Millenium 3 XD10
| Imagem | Número de peça do fabricante | Descrição | Tipo e número de saídas | Expansível | Tensão - Alimentação | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88974141 | CONTROL LOGIC 6 IN 4 OUT 24V | 4 - Relé | Expansível | 24VCC | 5 - Immediate | Ver detalhes |
![]() | ![]() | 88974143 | CONTROL LOG 6 IN 4 OUT 100-240V | 4 - Relé | Expansível | 100 a 240VCA | 2 - Immediate | Ver detalhes |
![]() | ![]() | 88970143 | CONTROL LOG 6 IN 4 OUT 100-240V | 4 - Relé | Expansível | 100 a 240VCA | 0 - Immediate 7 - Marketplace | Ver detalhes |
![]() | ![]() | 88970555 | DISPLAY HMI TFT 4.3" IP & XD10R | 4 - Relé | Expansível | 24VCC | 0 - Immediate 2 - Marketplace | Ver detalhes |
![]() | ![]() | 88970525 | DISPLAY HMI TFT 4.3" & XD10R | 4 - Relé | Expansível | 24VCC | 0 - Immediate 10 - Marketplace | Ver detalhes |
![]() | ![]() | 88970141 | CONTROL LOGIC 6 IN 4 OUT 24V | 4 - Relé | Expansível | 24VCC | 1 - Immediate 1 - Marketplace | Ver detalhes |
![]() | ![]() | 88974142 | CONTROL LOGIC 6 IN 4 OUT 24V | 4 - PWM (1), estado sólido (3) | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970142 | CONTROL LOGIC 6 IN 4 OUT 24V | 4 - PWM (1), estado sólido (3) | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974144 | CONTROL LOGIC 6 IN 4 OUT 24V | 4 - Relé | Expansível | 24VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970825 | CONTROL LOGIC 6 IN 4 OUT 24V | 4 - Relé | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
Millenium 3 XD26
| Imagem | Número de peça do fabricante | Descrição | Tipo e número de saídas | Expansível | Tensão - Alimentação | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88974162 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - PWM (4), Estado sólido (6) | Expansível | 24VCC | 39 - Immediate | Ver detalhes |
![]() | ![]() | 88970161 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCC | 18 - Immediate 7 - Marketplace | Ver detalhes |
![]() | ![]() | 88974163 | CONTROL LOG 16 IN 10OUT 100-240V | 10 - Relé | Expansível | 100 a 240VCA | 7 - Immediate 10 - Marketplace | Ver detalhes |
![]() | ![]() | 88974161 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCC | 11 - Immediate | Ver detalhes |
![]() | ![]() | 88970162 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - PWM (4), Estado sólido (6) | Expansível | 24VCC | 2 - Immediate | Ver detalhes |
![]() | ![]() | 88974084 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCC | 12 - Immediate | Ver detalhes |
![]() | ![]() | 88974164 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCA | 2 - Immediate | Ver detalhes |
![]() | ![]() | 88970085 | CONTROL LOG 16 IN 10OUT 100-240V | 10 - Relé | Expansível | 100 a 240VCA | 0 - Immediate 17 - Marketplace | Ver detalhes |
![]() | ![]() | 88974085 | CONTROL LOG 16 IN 10OUT 100-240V | 10 - Relé | Expansível | 100 a 240VCA | 0 - Immediate 13 - Marketplace | Ver detalhes |
![]() | ![]() | 88970536 | DISPLAY HMI TFT 7" & XD26R | 10 - Relé | Expansível | 24VCC | 0 - Immediate 7 - Marketplace | Ver detalhes |
![]() | ![]() | 88970165 | CONTROL LOGIC 16 IN 10 OUT 12V | 10 - Relé | Expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | 88970164 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCA | 0 - Immediate | Ver detalhes | |
![]() | ![]() | 88970084 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970163 | CONTROL LOG 16 IN 10OUT 100-240V | 10 - Relé | Expansível | 100 a 240VCA | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970566 | DISPLAY HMI TFT 7" IP & XD26R | 10 - Relé | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970814 | CONTROL LOGIC 16 IN 10 OUT 12V | 10 - PWM (4), Estado sólido (6) | Expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88974165 | CONTROL LOGIC 16 IN 10 OUT 12V | 10 - Relé | Expansível | 12VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970094 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970813 | CONTROL LOGIC 16 IN 10 OUT 24V | 10 - Relé | Expansível | 24VCC | 0 - Immediate | Ver detalhes |
![]() | 88974166 | CONTROL LOGIC 16 IN 10 OUT 12V | 10 - PWM (4), Estado sólido (6) | Expansível | 12VCC | 0 - Immediate | Ver detalhes |
Millenium 3 XE10
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Tipo e número de entradas | Tipo e número de saídas | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970321 | I/O MODULE 6 DIGITAL 4 RELAY 24V | Millenium 3 | 6 - Digital | 4 - Relé | 1 - Immediate 7 - Marketplace | Ver detalhes |
![]() | ![]() | 88970323 | I/O MODULE 6 DIG 4 REL 100-240V | Millenium 3 | 6 - Digital | 4 - Relé | 1 - Immediate | Ver detalhes |
![]() | ![]() | 88970324 | I/O MODULE 6 DIGITAL 4 RELAY 24V | Millenium 3 | 6 - Digital | 4 - Relé | 0 - Immediate | Ver detalhes |
Millenium 3 XN05
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Tipo e número de entradas | Tipo e número de saídas | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970270 | COMMUNICATIONS MODULE 24V | Millenium 3 | - | - | 2 - Immediate | Ver detalhes |
Millenium 3 XR10
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Tipo e número de entradas | Tipo e número de saídas | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970221 | I/O MODULE 6 DIGITAL 4 RELAY 24V | Millenium 3 | 6 - Digital | 4 - Relé | 3 - Immediate | Ver detalhes |
![]() | ![]() | 88970225 | I/O MODULE 6 DIGITAL 4 RELAY 12V | Millenium 3 | 6 - Digital | 4 - Relé | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970224 | I/O MODULE 6 DIGITAL 4 RELAY 24V | Millenium 3 | 6 - Digital | 4 - Relé | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970223 | I/O MODULE 6 DIG 4 REL 100-240V | Millenium 3 | 6 - Digital | 4 - Relé | 0 - Immediate | Ver detalhes |
Millenium 3 XR14
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Tipo e número de entradas | Tipo e número de saídas | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970231 | I/O MODULE 8 DIGITAL 6 RELAY 24V | Millenium 3 | 8 - Digital | 6 - Relé | 5 - Immediate 1 - Marketplace | Ver detalhes |
![]() | ![]() | 88970235 | I/O MODULE 8 DIGITAL 6 RELAY 12V | Millenium 3 | 8 - Digital | 6 - Relé | 6 - Immediate | Ver detalhes |
![]() | ![]() | 88970233 | I/O MODULE 8 DIG 6 REL 100-240V | Millenium 3 | 8 - Digital | 6 - Relé | 0 - Immediate | Ver detalhes |
![]() | ![]() | 88970234 | I/O MODULE 8 DIGITAL 6 RELAY 24V | Millenium 3 | 8 - Digital | 6 - Relé | 0 - Immediate | Ver detalhes |