XLamp XT-E

XLamp XT-E is Cree LED’s highest performing direct attach, silicon carbide-based LED technology

Image of Cree LED's XLamp XT-EXLamp XT-E is Cree LED's highest performing direct attach, silicon carbide-based LED technology, delivered in Cree LED's industry-standard XP/XT packaging. The XT-E white sets a standard for high performance and dramatically lower system cost in the XT/XP package. XT-E royal blue is Cree LED's highest performing source of royal blue light for remote-phosphor applications. Both set new standards of efficacy, efficiency, and light extraction.

Cree LED XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including remote-phosphor, color-changing, portable and personal, outdoor, indoor directional, transportation, stage and studio, and commercial and emergency-vehicle lighting.

Features
  • Available in white, 80-CRI minimum white, and royal blue
  • Efficacy of up to 148 lm/W (cool white) or 500 mW (royal blue) at 85°C, 350 mA
  • Maximum drive current: 1 A (royal blue) and 1.5 A (white)
  • XT-E royal blue sorted into 2.5-nm-wavelength bins
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Wide viewing angle: 115-140°
  • Thermal resistance as low as 5 °C/W
  • Electrically neutral thermal path
  • Binned at 85°C
  • VF binning supported for XT-E royal blue
  • RoHS- and REACH-compliant

XT-E

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
LED XLAMP COOL WHITE 6200K 2SMDXTEAWT-00-0000-000000G51LED XLAMP COOL WHITE 6200K 2SMD4684 - Immediate$0.54Ver detalhes
LED XLAMP XTE BLUE 458NM SMDXTEARY-00-0000-000000K01LED XLAMP XTE BLUE 458NM SMD714 - Immediate$1.80Ver detalhes
LED XLAMP COOL WHITE 6200K 2SMDXTEAWT-00-0000-000000F51LED XLAMP COOL WHITE 6200K 2SMD4163 - Immediate$0.50Ver detalhes
LED XLAMP COOL WHT 6500K SMDXTEAWT-E0-0000-00000BKE1LED XLAMP COOL WHT 6500K SMD4348 - Immediate$0.92Ver detalhes
LED XLAMP NEUTRAL WHT 4500K 2SMDXTEAWT-00-0000-000000GD2LED XLAMP NEUTRAL WHT 4500K 2SMD1890 - Immediate$0.62Ver detalhes
LED XLAMP NEUTRAL WHT 4000K 2SMDXTEAWT-00-0000-000000GE5LED XLAMP NEUTRAL WHT 4000K 2SMD1208 - Immediate$0.64Ver detalhes
LED XLAMP COOL WHITE 5700K 2SMDXTEAWT-00-0000-00000BGE2LED XLAMP COOL WHITE 5700K 2SMD320 - Immediate$1.01Ver detalhes
LED XLAMP WARM WHITE 3000K 2SMDXTEAWT-00-0000-00000HEE7LED XLAMP WARM WHITE 3000K 2SMD588 - Immediate$1.04Ver detalhes
LED XLAMP COOL WHITE 5000K SMDXTEAWT-00-0000-00000BJE3LED XLAMP COOL WHITE 5000K SMD117 - Immediate$1.04Ver detalhes
LED XLAMP XTE BLUE 453NM SMDXTEARY-00-0000-000000L04LED XLAMP XTE BLUE 453NM SMD554 - Immediate$2.04Ver detalhes
LED XLAMP XTE BLUE 455NM SMDXTEARY-00-0000-000000N02LED XLAMP XTE BLUE 455NM SMD458 - Immediate$2.06Ver detalhes
LED XLAMP NEUTRAL WHT 4000K 2SMDXTEAWT-00-0000-000000DE5LED XLAMP NEUTRAL WHT 4000K 2SMD1048 - Immediate$0.54Ver detalhes
LED XLAMP COOL WHITE 5000K 2SMDXTEAWT-00-0000-000000HE3LED XLAMP COOL WHITE 5000K 2SMD1366 - Immediate$0.74Ver detalhes
LED XLAMP NEUTRAL WHT 4500K 2SMDXTEAWT-00-0000-000000GF4LED XLAMP NEUTRAL WHT 4500K 2SMD1775 - Immediate$0.64Ver detalhes
LED XLAMP WARM WHITE 2200K 2SMDXTEAWT-00-0000-00000LAEALED XLAMP WARM WHITE 2200K 2SMD695 - Immediate$0.66Ver detalhes
LED XLAMP WARM WHITE 2700K 2SMDXTEAWT-00-0000-00000LBE8LED XLAMP WARM WHITE 2700K 2SMD1000 - Immediate$0.68Ver detalhes
LED XLAMP WARM WHITE 3500K 2SMDXTEAWT-00-0000-00000LFE6LED XLAMP WARM WHITE 3500K 2SMD1961 - Immediate$0.76Ver detalhes
LED XLAMP XT-E 3000K WHITE SMDXTEAWT-00-0000-00000BGE7LED XLAMP XT-E 3000K WHITE SMD1000 - Immediate$0.78Ver detalhes
LED XLAMP COOL WHITE 6500K SMDXTEAWT-00-0000-000000KE1LED XLAMP COOL WHITE 6500K SMD1000 - Immediate$0.80Ver detalhes
LED XLAMP COOL WHITE 5000K SMDXTEAWT-E0-0000-00000BLE3LED XLAMP COOL WHITE 5000K SMD1028 - Immediate$0.98Ver detalhes
Published: 2013-07-02