XLamp® XB-D White LEDs

Cree LED's XLamp XB-D delivers XP-G-like performance in a 48% smaller package

Image of Cree Inc's XLamp® XB-D White LEDsThe XLamp XB-D is Cree LED's newest lighting class LED, bringing the next generation performance and price to LED lighting applications. The XLamp XB-D delivers XP-G-like performance in a package that is 48% smaller than the industry-standard XP footprint and delivers 36% increased lumens per unit area.

Using Cree LED's newest generation of silicon carbide-based LED chips, XB-D is optimized to dramatically lower system cost in almost every illumination application.

Features
  • Cree LED's smallest lighting class LED: 2.45 mm X 2.45 mm
  • Up to 136 lm/W in cool white (at 85°C, 350 mA)
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Low thermal resistance: 6.5°C/W 
  • 1 A maximum drive current 
  • Wide viewing angle: 115°
  • Unlimited floor life at ≤30°C/85% RH
  • Electrically neutral thermal path
  • RoHS and REACH compliant

XB-D White LEDs

ImagemNúmero de peça do fabricanteDescriçãoFluxo a 85°C, corrente - TesteFluxo a 25°C, corrente - TesteAvailable QuantityPreço
LED XLAMP COOL WHITE 6200K SMDXBDAWT-00-0000-000000E51LED XLAMP COOL WHITE 6200K SMD118lm (114lm a 122lm)-9798 - Immediate$0.72Ver detalhes
LED XLAMP COOL WHITE 6200K SMDXBDAWT-00-0000-000000F51LED XLAMP COOL WHITE 6200K SMD126lm (122lm a 130lm)-2078 - Immediate$0.78Ver detalhes
LED XLAMP WARM WHT 3000K SMDXBDAWT-00-0000-00000LAE7LED XLAMP WARM WHT 3000K SMD91lm (87lm a 94lm)-0 - Immediate$0.84Ver detalhes
LED XLAMP COOL WHITE 5000K SMDXBDAWT-00-0000-00000LDE3LED XLAMP COOL WHITE 5000K SMD111lm (107lm a 114lm)-1780 - Immediate$0.84Ver detalhes
Published: 2013-07-02