XLamp® MK-R LEDs
Cree LED's MK-R LEDs are the next generation of price and performance for directional arrays
Built on Cree LED's revolutionary SC3 Technology platform, the XLamp MK-R LED brings new levels of price and performance to directional LED arrays, enabling lighting manufacturers to create the next generation of high-lumen indoor and outdoor LED lighting systems. In single-LED systems, the XLamp MK-R with EasyWhite™ color binning, provides the LED industry's tightest unit-to-unit color consistency. For systems using multiple LEDs, the MK-R enables manufacturers to use fewer LEDs while maintaining light output and color consistency, which translates to lower system cost. The XLamp MK-R is optimized for directional lighting applications. It is a welcome addition to applications requiring high lumen output, a compact optical source, and a broad palette of color temperature and CRI values.
MK-R LEDs are available in ANSI white bins, as well as 4-step and 2-step EasyWhite bins at 2700 K, 3000 K, 3500 K, 4000 K, 4500 K, and 5000 K CCT. The maximum drive current is 1250 mA, low thermal resistance is 1.7ºC/W, and maximum junction temperature is 150ºC, binned at 85ºC. These LEDs have a viewing angle of 120º, available in cool white, 70-, 80-, and 90-CRI minimums. These LEDs have unlimited floor life at ≤ 30ºC/85% RH, have a reflow solderable - JEDEC J-STD-020C, electronically neutral thermal path, and are UL-recognized components (E349212).
XLamp MK-R LEDs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MKRAWT-00-0000-0D00J2051 | LED XLAMP COOL WHITE 6200K 2SMD | 1103 - Immediate | $7.36 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D00J2051 | LED XLAMP COOL WHITE 6200K 2SMD | 278 - Immediate | $8.44 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D00J20E1 | LED XLAMP COOL WHITE 6500K 2SMD | 250 - Immediate | $7.25 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D00J20E3 | LED XLAMP COOL WHITE 5000K 2SMD | 979 - Immediate | $8.28 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D0HH40E5 | LED XLAMP NEUTRAL WHT 4000K 2SMD | 878 - Immediate | $8.34 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0BH40E3 | LED XLAMP COOL WHITE 5000K 2SMD | 250 - Immediate | $8.44 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0BH40E4 | LED XLAMP NEUTRAL WHT 4500K 2SMD | 243 - Immediate | $8.84 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0UE40E7 | LED XLAMP WARM WHITE 3000K 2SMD | 203 - Immediate | $8.84 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D0HH230F | LED XLAMP WARM WHITE 3000K 2SMD | 52 - Immediate | $8.46 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0HG430H | LED XLAMP WARM WHITE 3000K 2SMD | 97 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0UD40E8 | LED XLAMP WARM WHITE 2700K 2SMD | 7 - Immediate | $7.38 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0HH250H | LED XLAMP COOL WHITE 5000K 2SMD | 0 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0HG227H | LED XLAMP WARM WHITE 2700K 2SMD | 0 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | MKRAWT-02-0000-0D0UE227H | LED XLAMP WARM WHITE 2700K 2SMD | 0 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D00H20E3 | LED XLAMP COOL WHITE 5000K 2SMD | 0 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D0UE20E7 | LED XLAMP WARM WHITE 3000K 2SMD | 0 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D0HG20E6 | LED XLAMP WARM WHITE 3500K 2SMD | 0 - Immediate | $4.48 | Ver detalhes |
![]() | MKRBWT-00-0000-0N0HG230F | LED XLAMP WARM WHITE 3000K 2SMD | 0 - Immediate | $4.54 | Ver detalhes | |
![]() | ![]() | MKRAWT-00-0000-0D0BH20E4 | LED XLAMP NEUTRAL WHT 4500K 2SMD | 0 - Immediate | $4.56 | Ver detalhes |
![]() | ![]() | MKRAWT-00-0000-0D0BG40E7 | LED XLAMP WARM WHITE 3000K 2SMD | 0 - Immediate | $4.56 | Ver detalhes |