XLamp® MHB-B LEDs

Cree LED offers its XLamp MHB-B LEDs which enable lower system costs for high-performance lighting applications

Image of Cree's XLamp® MHB-B LEDsCree LED's XLamp MHB-B are high-power LEDs that offer a more effective way to lower system costs for high-lumen lighting applications (such as high-bay, roadway, and outdoor area) than mid-power LEDs. Leveraging key elements of Cree’s SC5 Technology™ Platform, the ceramic MHB-B LEDs combine high light output, high efficacy, and high reliability to enable high-lumen LED designs that are not possible with mid-power LEDs. The MHB-B LED delivers higher LPW than the MHB-A LED in the same 5 mm x 5 mm package, allowing lighting manufacturers to quickly increase performance for existing MHB designs without any additional investment.

Features
  • Flexible 9 V, 18 V, or 36 V options
  • Maximum drive current: 700 mA (9 V), 350 mA (18 V), 175 mA (36 V)
  • Viewing angle: 115°
  • Available in 70‑CRI, 80‑CRI, and 90‑CRI options
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable, JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • RoHS‑ and REACH‑compliant
  • UL®-recognized component (E349212)

XLamp MHB-B LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED XLAMP NEUT WHT 4000K SMDMHBBWT-0000-000C0BD440ELED XLAMP NEUT WHT 4000K SMD0 - Immediate$1.80Ver detalhes
LED XLAMP WARM WHT 2700K SMDMHBBWT-0000-000N0HC427GLED XLAMP WARM WHT 2700K SMD601 - Immediate$2.40Ver detalhes
LED XLAMP WARM WHT 3000K SMDMHBBWT-0000-000N0HD230GLED XLAMP WARM WHT 3000K SMD596 - Immediate$2.40Ver detalhes

XLamp MH Family LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED XLAMP NEUTRAL WHT 4000K SMDMHBAWT-0000-000C0BD440ELED XLAMP NEUTRAL WHT 4000K SMD676 - Immediate$1.28Ver detalhes
LED XLAMP COOL WHITE 5000K SMDMHBAWT-0000-000C0BD450ELED XLAMP COOL WHITE 5000K SMD784 - Immediate$1.28Ver detalhes
LED XLAMP WARM WHT 3000K SMDMHBAWT-0000-000C0HC230GLED XLAMP WARM WHT 3000K SMD3565 - Immediate$1.16Ver detalhes
LED XLAMP WARM WHT 3000K SMDMHBAWT-0000-000C0HC430HLED XLAMP WARM WHT 3000K SMD923 - Immediate$2.00Ver detalhes
LED XLAMP COOL WHITE 6500K SMDMHBAWT-0000-000N0BD265ELED XLAMP COOL WHITE 6500K SMD150 - Immediate$1.08Ver detalhes
Published: 2016-10-24