Industrial Silicon Carbide Schottky Diodes

Wolfspeed silicon carbide (SiC) diode portfolio offers multiple generations to meet diverse application requirements

Image of Wolfspeed's C3D Silicon Carbide Schottky DiodesThe Wolfspeed portfolio of SiC Schottky diodes features the merged PiN Schottky (MPS) design, which is more robust and reliable than standard Schottky barrier diodes. This portfolio includes options that range from 600 V to 1700 V with a range of forward currents. These diodes can increase the efficiency, reliability, and longevity of power systems while also reducing the overall system size, weight, and cost.

Wolfspeed SiC Schottky diodes are designed to meet diverse application requirements. Typical applications include uninterruptable power supplies (UPS), solar energy systems, motor drives, and industrial power supplies.

Pairing Wolfspeed SiC diodes with SiC MOSFETs creates a powerful combination of higher efficiency and reduced component cost when purchased together.

Features and Benefits
  • Halogen-free; RoHS compliant
  • Low VF (-25°C) = 1.27 V and (+175°C) = 1.5 V
  • Positive temperature coefficient
  • Robust MPS technology
  • Zero reverse recovery
  • Low figure of merit (QC x VF)
  • Wide range of TJ (-55°C to +175°C)
  • Replace bipolar rectifiers with unipolar rectifiers
  • Improved system-level efficiency
  • High surge current capability
  • High-frequency operation
  • Cost-effective high-power density
  • Easy parallel operation
  • Reduced heat sink requirements
Applications
  • Enterprise power, server, and telecom
  • Uninterruptible power supplies (UPS)
  • Consumer electronics
  • Industrial power supplies
  • Solar energy systems
  • Medical power supplies

Industrial Silicon Carbide Schottky Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIODE SIL CARB 600V 13.5A TO220C3D04060ADIODE SIL CARB 600V 13.5A TO2204866 - Immediate$2.88Ver detalhes
DIODE SIL CARB 1200V 10A TO2522C4D02120E-TRDIODE SIL CARB 1200V 10A TO25220 - Immediate$2.84Ver detalhes
DIODE SIL CARB 1200V 10A TO2522C4D02120EDIODE SIL CARB 1200V 10A TO25225332 - Immediate$3.07Ver detalhes
DIODE SIL CARB 600V 19A TO220-2C3D06060ADIODE SIL CARB 600V 19A TO220-221005 - Immediate$3.83Ver detalhes
DIODE SIC 600V 11.5A TO220-F2C3D06060FDIODE SIC 600V 11.5A TO220-F210777 - Immediate$3.83Ver detalhes
DIODE SIL CARB 600V 30A TO220-2C3D10060ADIODE SIL CARB 600V 30A TO220-25929 - Immediate$5.58Ver detalhes
DIODE SIL CARB 600V 29A TO263-2C3D10060GDIODE SIL CARB 600V 29A TO263-21496 - Immediate$5.58Ver detalhes
DIODE SIL CARB 1200V 19A TO2522C4D05120EDIODE SIL CARB 1200V 19A TO25229609 - Immediate$6.01Ver detalhes
DIODE SIL CARB 1200V 19A TO220C4D05120ADIODE SIL CARB 1200V 19A TO2200 - Immediate$6.01Ver detalhes
DIODE SIL CARB 1200V 33A TO2522C4D10120EDIODE SIL CARB 1200V 33A TO25222097 - Immediate$10.10Ver detalhes
DIODE SIL CARB 1200V 24.5A TO220C4D08120ADIODE SIL CARB 1200V 24.5A TO2202705 - Immediate$8.51Ver detalhes
DIODE SIL CARB 1200V 33A TO220C4D10120ADIODE SIL CARB 1200V 33A TO2203971 - Immediate$10.10Ver detalhes
DIODE SIL CARB 1200V 33A TO2522C4D10120E-TRDIODE SIL CARB 1200V 33A TO2522634 - Immediate$12.36Ver detalhes
DIODE SIL CARB 1700V 40A TO2472C6D10170HDIODE SIL CARB 1700V 40A TO2472592 - Immediate$20.04Ver detalhes
DIODE SIL CARB 1200V 128A TO2472C4D40120HDIODE SIL CARB 1200V 128A TO247230 - Immediate$30.02Ver detalhes
DIODE SIL CARB 600V 8A TO252-2C3D02060EDIODE SIL CARB 600V 8A TO252-20 - Immediate$1.73Ver detalhes
DIODE SIL CARB 600V 6A TO220-F2C3D02060FDIODE SIL CARB 600V 6A TO220-F20 - ImmediateSee Page for PricingVer detalhes
DIODE SIL CARB 600V 11A TO252-2C3D03060EDIODE SIL CARB 600V 11A TO252-24085 - Immediate$2.46Ver detalhes
DIODE SIL CARB 650V 8A TO252-2C3D02065EDIODE SIL CARB 650V 8A TO252-23775 - Immediate$2.49Ver detalhes
DIODE SIL CARB 600V 4A TO252-2CSD01060E-TRDIODE SIL CARB 600V 4A TO252-20 - ImmediateSee Page for PricingVer detalhes
Published: 2012-06-29