650 V Silicon Carbide MOSFETs

Wolfspeed's 650 V silicon carbide MOSFET features low on-state resistances and switching losses for maximum efficiency and power density

Image of Wolfspeed's 650 V Silicon Carbide MOSFETsWolfspeed's 650 V SiC MOSFETs enable smaller, lighter, and highly efficient power conversion in a wide range of power systems. The 650 V MOSFETs are optimized for high-performance power electronics applications including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, uninterruptible power supplies, and battery management systems.

Compared with silicon, Wolfspeed’s 650 V silicon carbide MOSFETs enable 75% lower switching losses, half the conduction losses, and three times higher power density.

Features
  • Low on-state resistance over temperature
  • Low parasitic capacitances
  • Fast diode with ultra-low reverse recovery
  • High temperature operation (TJ = +175°C)
  • Kelvin source pin
  • Industry-standard through-hole and SMT packages
  • Enable new hard switching topologies (totem-pole PFC)
  • Improve system efficiency with lower switching and conduction losses
  • Enable high switching frequency operation
  • Improve system-level power density
  • Reduce system size, weight, and cooling requirements
Applications
  • High-performance industrial power supplies
  • Server/telecom power
  • EV charging systems
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Solar (PV) inverters
  • Battery management systems (BMS)
  • On-board chargers

650 V Silicon Carbide MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SIC, MOSFET, 25M, 650V, TOLL, T&C3M0025065L-TRSIC, MOSFET, 25M, 650V, TOLL, T&650 - Immediate$13.26Ver detalhes
SIC, MOSFET, 60M, 650V, TOLL, INC3M0060065L-TRSIC, MOSFET, 60M, 650V, TOLL, IN1136 - Immediate$9.01Ver detalhes
SIC, MOSFET, 45M, 650V, TOLL, INC3M0045065L-TRSIC, MOSFET, 45M, 650V, TOLL, IN2448 - Immediate$10.00Ver detalhes
650V 45 M SIC MOSFETC3M0045065J1650V 45 M SIC MOSFET390 - Immediate$10.00Ver detalhes
650V 25 M SIC MOSFETC3M0025065J1650V 25 M SIC MOSFET2095 - Immediate$13.26Ver detalhes
GEN 3 650V 49A SIC MOSFETC3M0045065KGEN 3 650V 49A SIC MOSFET204 - Immediate$10.70Ver detalhes
GEN 3 650V 45 M SIC MOSFETC3M0045065DGEN 3 650V 45 M SIC MOSFET172 - Immediate$10.70Ver detalhes
GEN 3 650V 25 M SIC MOSFETC3M0025065KGEN 3 650V 25 M SIC MOSFET450 - Immediate$14.18Ver detalhes
GEN 3 650V 25 M SIC MOSFETC3M0025065DGEN 3 650V 25 M SIC MOSFET48 - Immediate$14.32Ver detalhes
SICFET N-CH 650V 120A TO247-3C3M0015065DSICFET N-CH 650V 120A TO247-3121 - Immediate$18.25Ver detalhes
SICFET N-CH 650V 37A TO247-3C3M0060065DSICFET N-CH 650V 37A TO247-38 - Immediate$9.64Ver detalhes
SICFET N-CH 650V 36A TO263-7C3M0060065JSICFET N-CH 650V 36A TO263-71873 - Immediate$9.64Ver detalhes
SICFET N-CH 650V 37A TO247-4LC3M0060065KSICFET N-CH 650V 37A TO247-4L831 - Immediate$9.64Ver detalhes
SICFET N-CH 650V 120A TO247-4LC3M0015065KSICFET N-CH 650V 120A TO247-4L48 - Immediate$18.25Ver detalhes

SpeedVal Kit™ Portfolio

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPEEDVAL KIT 3-PHASE MOTHERBOARDMOD-MB-3P-0900V-40A-NSPEEDVAL KIT 3-PHASE MOTHERBOARD0 - Immediate$1,500.00Ver detalhes
SPEEDVAL KIT HALF-BRIDGE MOTHERBMOD-MB-HB-0900V-40ASPEEDVAL KIT HALF-BRIDGE MOTHERB0 - Immediate$437.50Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0045065LSPEEDVAL KIT HALF-BRIDGE POWER D9 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0060065LSPEEDVAL KIT HALF-BRIDGE POWER D7 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0025065LSPEEDVAL KIT HALF-BRIDGE POWER D8 - Immediate$127.60Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0045065KSPEEDVAL KIT HALF-BRIDGE POWER D5 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0025065J1SPEEDVAL KIT HALF-BRIDGE POWER D3 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0045065J1SPEEDVAL KIT HALF-BRIDGE POWER D9 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0060065JSPEEDVAL KIT HALF-BRIDGE POWER D10 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0032120J1SPEEDVAL KIT HALF-BRIDGE POWER D8 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0040120J1SPEEDVAL KIT HALF-BRIDGE POWER D6 - Immediate$102.69Ver detalhes
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0075120JSPEEDVAL KIT HALF-BRIDGE POWER D7 - Immediate$102.69Ver detalhes
SPEEDVAL KIT BUCK/BOOST ACCESSORMOD-ACC-BUCKBOOST-400UHSPEEDVAL KIT BUCK/BOOST ACCESSOR0 - Immediate$220.00Ver detalhes
SPEEDVAL KIT BUCK/BOOST ACCESSORMOD-ACC-BUCKBOOST-190UHSPEEDVAL KIT BUCK/BOOST ACCESSOR2 - Immediate$220.00Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR 3DD065PKIT-CRD-3DD065PEVAL BOARD FOR 3DD065P0 - Immediate$373.75Ver detalhes
SIC MOSFET ISOLATED GATE DRIVERCGD15SG00D2SIC MOSFET ISOLATED GATE DRIVER0 - Immediate$49.11Ver detalhes
Updated: 2024-09-20
Published: 2021-03-03