Remote Electrical Current Indicators
CR Magnetics' solution for the remote monitoring of electrical current
CR Magnetic' remote electrical current indicators provide an effective method for the remote monitoring of electrical current. The remote current sensing transformer is installed around the current-carrying wire and is connected directly to the LED panel indicator. When the current exceeds the turn-on point of the sensing transformer, the LED illuminates to indicate the presence of current. Two sizes of remote current sensing transformers are available for use with either one of two types of LED indicators. The panel indicators are available with red, green, amber, and blue LEDs.
- Red, green, amber, and blue indicators
- Panel mounting bracket available
- Self-powered
- Monitor status of heater elements
- Observe remote loads
- Indicate phase loss
- Monitor motor operation
Remote Electrical Current Indicators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MODEL 18-600 | CURR SENSE XFMR | 401 - Immediate | $56.07 | Ver detalhes |
![]() | ![]() | MODEL 19 | CURR SENSE XFMR IN-LINE | 33 - Immediate | $16.86 | Ver detalhes |
![]() | ![]() | PH-25-R | INDICATOR PANEL PRESS-IN RED | 4 - Immediate | $12.91 | Ver detalhes |
![]() | ![]() | PH-31-G | INDICATOR PANEL SPLASH PROOF GRN | 76 - Immediate | $17.15 | Ver detalhes |
![]() | ![]() | PH-31-R | INDICATOR PANEL SPLASH PROOF RED | 156 - Immediate | $15.67 | Ver detalhes |
![]() | ![]() | CR4510-250 | TRANSDUCER VOLTAGE 24VDC | 20 - Immediate | $215.75 | Ver detalhes |