CR5200 Series DC Current Transducer
CR Magnetics current transducers are designed to provide a DC signal which is proportional to a DC sensed current
The CR5200 series DC current transducers from CR Magnetics are designed to provide a DC signal which is proportional to a DC sensed current. These devices are designed for direct current only, targeting them towards general and daily applications. The solid-core version ranges 2 A to 20 A and utilizes an advanced magnetic modulator technology. The split core ranges from 20 ADC to 600 ADC and solid core ranges >20 ADC to 600 ADC utilizing Hall effect technology.
- Closed loop sensing for accuracy
- 35 mm DIN rail or panel mount
- Available with ±5 VDC, ±10 VDC or 4 mADC to 20 mADC outputs
- Connection diagram printed on case
- Non-contact DC current sensing
- Battery chargers and systems
- DC motor drives
- Power supply management
- Mobile applications
CR5200 Series DC Current Transducer
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CR5210-10 | CURRENT SENSOR MAGNETIC/CL 10A | 33 - Immediate | $135.47 | Ver detalhes |
![]() | ![]() | CR5210-2 | CURRENT SENSOR MAGNETIC/CL 2A | 11 - Immediate | $142.24 | Ver detalhes |
![]() | ![]() | CR5211-10 | CURRENT SENSOR MAGNETIC/CL 10A | 107 - Immediate | $138.50 | Ver detalhes |
![]() | ![]() | CR5211-2 | CURRENT SENSOR MAGNETIC/CL 2A | 382 - Immediate | $138.50 | Ver detalhes |
![]() | ![]() | CR5220-20 | CURRENT SENSOR MAGNETIC/CL 20A | 134 - Immediate | $159.16 | Ver detalhes |
![]() | ![]() | CR5220-2 | CURRENT SENSOR MAGNETIC/CL 2A | 78 - Immediate | $159.16 | Ver detalhes |
![]() | ![]() | CR5220-10 | CURRENT SENSOR MAGNETIC/CL 10A | 26 - Immediate | $159.16 | Ver detalhes |
![]() | ![]() | CR5220-5 | CURRENT SENSOR MAGNETIC/CL 5A | 8 - Immediate | $159.16 | Ver detalhes |
![]() | ![]() | CR5210-5 | CURRENT SENSOR MAGNETIC/CL 5A | 43 - Immediate | $142.24 | Ver detalhes |
![]() | ![]() | CR5210-100 | CURRENT SENSOR HE/CL 100A | 19 - Immediate | $142.24 | Ver detalhes |