RedRock® RR142 Series TMR Multi-Channel Magnetic Switch Sensors

Coto Technology’s dual-channel sensors feature digital and analog outputs that save power, space, cost, and design time

Image of Coto Technology's RedRock® RR142 Series TMR Multi-Channel Magnetic Switch SensorsCoto Technology’s RedRock RR142 series of multi-channel magnetic sensors with multiple output options are ideal for use in medical, industrial, automotive, and consumer applications. The RR142 series features a dual-channel, single-chip solution for battery-powered applications where the digital output channel is used to magnetically activate the system and the analog output channel can then be used to sense magnet displacement. In these applications, the RR142 saves power, space, cost, design time, and effort compared to discreet solutions.

Based on patented tunneling magnetoresistance (TMR) technology with seamless CMOS integration, the RR142 offers multiple configurations of several parameters to enable applications like proximity sensing, rotary sensing, and level detection. The RR142-1LD2-542/545 and RR142-1LD3-542/545 feature both digital and analog channels. The RR142 offers an innovative option to meet the needs of next-generation applications. For wake-up applications, the analog output functionally is kept inactive until the sensor detects the removal of a nearby magnetic field (B < Brp). Once awakened, the analog circuitry stays on and provides an output signal until the sensor is reset  (VDD is < VUVLO - FALL). This is particularly ideal for battery-powered, high-precision level, and proximity sensing.

Features
  • Multi-channel outputs: Digital and analog
  • Operate sensitivity of 60 G
  • Linear analog sensitivity range from -80 G to +80 G
  • Wide supply voltage range of 1.7 V to 5.5 V
  • Lowest average current: 150 nA (digital only mode), 1.2 μA (digital + analog mode)
  • Omnipolar response for the digital channel with push-pull output
  • Linear analog voltage response for the analog channel
  • Digital channel frequency of 12 Hz
  • Analog channel frequency of 25 Hz
  • Temperature rated up to +125°C
  • Critical performance specs 100% production tested throughout complete temperature range
  • RoHS and REACH compliant
Applications
  • Proximity detection
  • Rotary sensing
  • Fluid level detection
  • Door and lid closure detection
  • Utility meters
  • Portable medical devices
  • Motor controllers
  • Consumer electronics
  • Wake-up μProcessors

RedRock® RR142 Series TMR Multi-Channel Magnetic Switch Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TMR DUAL WAKE UP SENSOR OMNIRR142-1LD2-545TMR DUAL WAKE UP SENSOR OMNI0 - Immediate$0.87Ver detalhes
TMR DUAL WAKE UP SENSOR OMNIRR142-1LD2-542TMR DUAL WAKE UP SENSOR OMNI0 - Immediate$0.95Ver detalhes
TMR DUAL WAKE UP SENSOR OMNIRR142-1LD3-545TMR DUAL WAKE UP SENSOR OMNI0 - Immediate$0.42Ver detalhes
TMR DUAL WAKE UP SENSOR OMNIRR142-1LD3-542TMR DUAL WAKE UP SENSOR OMNI0 - Immediate$0.45Ver detalhes
Published: 2023-09-27