SLP and SLPX Series Capacitors

Cornell Dubilier Knowles capacitors economical choice for long life, high ripple capacity requirements

Image of Cornell Dubilier Electronics' SLP and SLPX Series CapacitorsCornell Dubilier Knowles snap-in aluminum electrolytic capacitor series have extended voltage ratings of up to 450 VDC. Designated the type SLP (105°C) and SLPX (85°C) series, these capacitors are targeted for next generation switching power supplies, DC filtering circuits in inverters, and motor drive applications.

Features
  • 3000 hr ripple load life at rated voltage
  • 105°C/85°C rated (SLP/SLPX)
  • Small case size with high capacitance
  • Best for switching power supplies
  • 22 mm to 35 mm diameter
  • 10 mm lead spacing
  • Snap-in type
  • High ripple current

SLP

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 4700UF 20% 35V SNAP THSLP472M035C1P3CAP ALUM 4700UF 20% 35V SNAP TH35 V36271 - Immediate
2600 - Factory Stock
$3.95Ver detalhes
CAP ALUM 4700UF 20% 50V SNAP THSLP472M050C5P3CAP ALUM 4700UF 20% 50V SNAP TH50 V13543 - Immediate$4.95Ver detalhes
CAP ALUM 6800UF 20% 63V SNAP THSLP682M063H7P3CAP ALUM 6800UF 20% 63V SNAP TH63 V2157 - Immediate$9.85Ver detalhes
CAP ALUM 10000UF 20% 63V SNAP THSLP103M063H9P3CAP ALUM 10000UF 20% 63V SNAP TH63 V4860 - Immediate
1880 - Factory Stock
$11.12Ver detalhes
CAP ALUM 220UF 20% 200V SNAP THSLP221M200A1P3CAP ALUM 220UF 20% 200V SNAP TH200 V710 - Immediate
800 - Factory Stock
$3.33Ver detalhes
CAP ALUM 6800UF 20% 25V SNAP THSLP682M025C1P3CAP ALUM 6800UF 20% 25V SNAP TH25 V2245 - Immediate$3.42Ver detalhes
CAP ALUM 470UF 20% 160V SNAP THSLP471M160A3P3CAP ALUM 470UF 20% 160V SNAP TH160 V1260 - Immediate
200 - Factory Stock
$3.72Ver detalhes
CAP ALUM 10000UF 20% 25V SNAP THSLP103M025A7P3CAP ALUM 10000UF 20% 25V SNAP TH25 V2046 - Immediate$4.09Ver detalhes
CAP ALUM 2200UF 20% 63V SNAP THSLP222M063C3P3CAP ALUM 2200UF 20% 63V SNAP TH63 V1145 - Immediate$4.21Ver detalhes
CAP ALUM 220UF 20% 250V SNAP THSLP221M250C1P3CAP ALUM 220UF 20% 250V SNAP TH250 V851 - Immediate$4.24Ver detalhes

SLPX

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 4700UF 20% 35V SNAP THSLPX472M035A3P3CAP ALUM 4700UF 20% 35V SNAP TH35 V12252 - Immediate$3.03Ver detalhes
CAP ALUM 10000UF 20% 25V SNAP THSLPX103M025A5P3CAP ALUM 10000UF 20% 25V SNAP TH25 V22911 - Immediate$3.45Ver detalhes
CAP ALUM 1000UF 20% 100V SNAP THSLPX102M100A3P3CAP ALUM 1000UF 20% 100V SNAP TH100 V7558 - Immediate$3.48Ver detalhes
CAP ALUM 4700UF 20% 50V SNAP THSLPX472M050A7P3CAP ALUM 4700UF 20% 50V SNAP TH50 V14619 - Immediate$3.81Ver detalhes
CAP ALUM 4700UF 20% 50V SNAP THSLPX472M050C3P3CAP ALUM 4700UF 20% 50V SNAP TH50 V1544 - Immediate$3.95Ver detalhes
CAP ALUM 10000UF 20% 25V SNAP THSLPX103M025E1P3CAP ALUM 10000UF 20% 25V SNAP TH25 V9009 - Immediate$4.61Ver detalhes
CAP ALUM 4700UF 20% 50V SNAP THSLPX472M050E1P3CAP ALUM 4700UF 20% 50V SNAP TH50 V4973 - Immediate$4.61Ver detalhes
CAP ALUM 10000UF 20% 35V SNAP THSLPX103M035E3P3CAP ALUM 10000UF 20% 35V SNAP TH35 V15559 - Immediate$4.68Ver detalhes
CAP ALUM 6800UF 20% 50V SNAP THSLPX682M050A9P3CAP ALUM 6800UF 20% 50V SNAP TH50 V4799 - Immediate$4.90Ver detalhes
CAP ALUM 4700UF 20% 63V SNAP THSLPX472M063E3P3CAP ALUM 4700UF 20% 63V SNAP TH63 V524 - Immediate$5.22Ver detalhes
Published: 2014-07-22