MYH Series Y2 EMI RFI Suppression Capacitors
Cornell Dubilier Knowles capacitors are ideal for harsh environments
Cornell Dubilier Knowles MYH series of Y2, line-to-ground EMI suppression capacitors are designed for challenging environments. The series passes a 2,000-hour THB test, which is double the 1,000-hour industry standard for THB testing. The MYH series is AEC-Q200-qualified and possesses international agency approvals for safety and performance for Y2, line-to-ground applications.
- Excels at EMI suppression in harsh environments
- THB 2,000 hrs at +85°C, 85% RH, and VR
- Automotive-grade, AEC-Q200 qualified
- International agency approvals for safety and performance
- Capacitance range: 0.001 µF to 1 µF
- Capacitance tolerance: ±10% (±20% optional)
- Rated voltage: 300 VAC, 1,500 VDC
- Operating temperature range: -40°C to +110°C (+85°C to 110°C, voltage derating factor of 1.35%/°C)
- Class Y2 EMI/RFI line-to-ground filters for harsh environments
- Utility meters
- UPS
- EV chargers
- Inverters
- SMPS
- Portable power systems
MYH Series Y2 EMI RFI Suppression Capacitors
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Tensão nominal - CC | Material do dielétrico | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MYH102K300D16 | CAP FILM 1000PF 10% 1.5KVDC RAD | 1000 pF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 4950 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | MYH152K300D16 | CAP FILM 1500PF 10% 1.5KVDC RAD | 1500 pF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 5086 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | MYH222K300D16 | CAP FILM 2200PF 10% 1.5KVDC RAD | 2200 pF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 4804 - Immediate 12300 - Factory Stock | $0.71 | Ver detalhes |
![]() | ![]() | MYH472K300D10 | CAP FILM 4700PF 10% 1.5KVDC RAD | 4700 pF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 3794 - Immediate 9900 - Factory Stock | $0.84 | Ver detalhes |
![]() | ![]() | MYH103K300D11 | CAP FILM 10000PF 10% 1.5KVDC RAD | 10000 pF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 1915 - Immediate 3375 - Factory Stock | $0.98 | Ver detalhes |
![]() | ![]() | MYH103K300E10 | CAP FILM 10000PF 10% 1.5KVDC RAD | 10000 pF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 2896 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | MYH153K300E10 | CAP FILM 0.015UF 10% 1.5KVDC RAD | 0.015 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 5857 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | MYH333K300E13 | CAP FILM 0.033UF 10% 1.5KVDC RAD | 0.033 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 1470 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | MYH563K300G10 | CAP FILM 0.056UF 10% 1.5KVDC RAD | 0.056 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 1244 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | MYH473K300E14 | CAP FILM 0.047UF 10% 1.5KVDC RAD | 0.047 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 566 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | MYH683K300G11 | CAP FILM 0.068UF 10% 1.5KVDC RAD | 0.068 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 1045 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | MYH104K300G12 | CAP FILM 0.1UF 10% 1.5KVDC RAD | 0.1 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 506 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | MYH334K300H24 | CAP FILM 0.33UF 10% 1.5KVDC RAD | 0.33 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 190 - Immediate | $3.67 | Ver detalhes |
![]() | ![]() | MYH684K300H28 | CAP FILM 0.68UF 10% 1.5KVDC RAD | 0.68 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 236 - Immediate | $5.51 | Ver detalhes |
![]() | ![]() | MYH474K300H27 | CAP FILM 0.47UF 10% 1.5KVDC RAD | 0.47 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 0 - Immediate | $4.68 | Ver detalhes |
![]() | ![]() | MYH824K300H30 | CAP FILM 0.82UF 10% 1.5KVDC RAD | 0.82 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 128 - Immediate | $6.70 | Ver detalhes |
![]() | ![]() | MYH105K300H30 | CAP FILM 1UF 10% 1.5KVDC RADIAL | 1 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 70 - Immediate 350 - Factory Stock | $7.05 | Ver detalhes |
![]() | ![]() | MYH154K300G20 | CAP FILM 0.15UF 10% 1.5KVDC RAD | 0.15 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 913 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | MYH224K300G22 | CAP FILM 0.22UF 10% 1.5KVDC RAD | 0.22 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 542 - Immediate 936 - Factory Stock | $2.62 | Ver detalhes |
![]() | ![]() | MYH224K300H20 | CAP FILM 0.22UF 10% 1.5KVDC RAD | 0.22 µF | 1500V (1,5kV) | Polipropileno (PP), metalizado | 249 - Immediate | $2.64 | Ver detalhes |