MXT Series X2 EMI/RFI Suppression Capacitors

Cornell Dubilier Knowles MXT series is suitable for harsh environmental conditions

Image of Cornell Dubilier's MXT Series X2 EMI/RFI Suppression CapacitorsCornell Dubilier Knowles MXT series suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a plastic box of material meeting the UL 94V-0 requirements. The series is suitable for harsh environmental conditions. Applications for these capacitors include across-the-line class X2 and EMI/RFI suppression.

Features
  • Capacitance range: 0.1 µF to 40 µF
  • Capacitance tolerance: ±10% (±20% optional)
  • THB: 1,000 hr at +85°C, 85% RH, and Vr
  • High stability of capacitance
  • Rated voltage: 305 VAC, 630 VDC
  • High operating temperature: +110°C
  • Self-healing property
  • Flame-retardant plastic case and resin
  • Suitable for harsh environmental conditions
Applications
  • Class X2 EMI/RFI across-the-line filters for harsh environments
  • Utility meters
  • UPS
  • EV chargers
  • Inverters
  • SMPS
  • Portable power systems

MXT Series X2 EMI/RFI Suppression Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 0.1UF 10% 630VDC RADIALMXT104K305E10CAP FILM 0.1UF 10% 630VDC RADIAL8671 - Immediate$0.54Ver detalhes
CAP FILM 0.33UF 10% 630VDC RADMXT334K305E14CAP FILM 0.33UF 10% 630VDC RAD2020 - Immediate
4104 - Factory Stock
$0.82Ver detalhes
CAP FILM 0.22UF 10% 630VDC RADMXT224K305E13CAP FILM 0.22UF 10% 630VDC RAD6206 - Immediate
2772 - Factory Stock
$0.71Ver detalhes
CAP FILM 0.22UF 10% 630VDC RADMXT224K305G11CAP FILM 0.22UF 10% 630VDC RAD5696 - Immediate$0.85Ver detalhes
CAP FILM 0.33UF 10% 630VDC RADMXT334K305G11CAP FILM 0.33UF 10% 630VDC RAD2750 - Immediate$0.89Ver detalhes
CAP FILM 0.47UF 10% 630VDC RADMXT474K305E20CAP FILM 0.47UF 10% 630VDC RAD3128 - Immediate$0.96Ver detalhes
CAP FILM 0.47UF 10% 630VDC RADMXT474K305G11CAP FILM 0.47UF 10% 630VDC RAD2160 - Immediate$0.99Ver detalhes
CAP FILM 0.68UF 10% 630VDC RADMXT684K305E21CAP FILM 0.68UF 10% 630VDC RAD2966 - Immediate$1.19Ver detalhes
CAP FILM 1UF 10% 630VDC RADIALMXT105K305G20CAP FILM 1UF 10% 630VDC RADIAL2965 - Immediate$1.36Ver detalhes
CAP FILM 0.68UF 10% 630VDC RADMXT684K305G20CAP FILM 0.68UF 10% 630VDC RAD3252 - Immediate$1.25Ver detalhes
CAP FILM 0.68UF 10% 630VDC RADMXT684K305H11CAP FILM 0.68UF 10% 630VDC RAD3057 - Immediate$1.43Ver detalhes
CAP FILM 1UF 10% 630VDC RADIALMXT105K305H20CAP FILM 1UF 10% 630VDC RADIAL2520 - Immediate$1.64Ver detalhes
CAP FILM 2.2UF 10% 630VDC RADIALMXT225K305H23CAP FILM 2.2UF 10% 630VDC RADIAL876 - Immediate$2.36Ver detalhes
CAP FILM 2.2UF 20% 630VDC RADIALMXT225M305G24CAP FILM 2.2UF 20% 630VDC RADIAL1706 - Immediate$2.45Ver detalhes
CAP FILM 3.3UF 10% 630VDC RADIALMXT335K305H28CAP FILM 3.3UF 10% 630VDC RADIAL1078 - Immediate$3.31Ver detalhes
CAP FILM 4.7UF 10% 630VDC RADIALMXT475K305H30CAP FILM 4.7UF 10% 630VDC RADIAL1371 - Immediate
280 - Factory Stock
$4.29Ver detalhes
CAP FILM 6.8UF 10% 630VDC RADIALMXT685K305N30CAP FILM 6.8UF 10% 630VDC RADIAL488 - Immediate$5.97Ver detalhes
CAP FILM 10UF 10% 630VDC RADIALMXT106K305N32CAP FILM 10UF 10% 630VDC RADIAL477 - Immediate$7.50Ver detalhes
CAP FILM 15UF 10% 630VDC RADIALMXT156K305N40CAP FILM 15UF 10% 630VDC RADIAL0 - Immediate$9.15Ver detalhes
CAP FILM 40UF 10% 630VDC RADIALMXT406K305R52CAP FILM 40UF 10% 630VDC RADIAL9 - Immediate$14.48Ver detalhes
Published: 2023-12-04