MLPS Series Aluminum Electrolytic Capacitors

Cornell Dubilier Knowles MLPS series +105°C Flatpack™, ultra-long life, and low-profile aluminum electrolytic capacitors

Image of Cornell Dubilier's MLPS/MLPSR Series Aluminum Electrolytic CapacitorsCornell Dubilier Knowles MLPS Flatpack aluminum electrolytic capacitors offer high capacitance density in a low-profile package at +105°C. Their laser-welded seals and rugged construction provide the extraordinarily long life and reliability needed for ruggedized, commercial, and military-grade power supplies. The MLPS Flatpacks have been fully tested to 10,000 hours at rated voltage and ripple current at +105°C.

Features and Benefits
  • Military-grade flat electrolytics, now optimized for +105°C applications
  • Life tested to 10,000 hours @ +105°C, Rated VDC
  • High vibration resistance up to 20 g (HV option)
  • High reliability burn-in available (48 hrs @ VR, +105°C)
  • Welded seal resists (dry-out) typical of conventional electrolytics
  • Excellent capacitance retention at -55°C
  • Temperature range: -55°C to +105°C
  • Nonoperating temperature range: -65°C to +105°C
  • Rated voltage range: 7.5 VDC to 450 VDC
  • Capacitance range: 120 µF to 51,000 µF
  • Capacitance tolerance: ±20%
  • Leakage current 5 minutes after rated voltage is achieved ≤0.002*C*V (µA)

Applications

  • Voltage holdup or filtering in military SEM-E modules, telecom circuit packs, and computer cards

MLPS Series Aluminum Electrolytic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 1100UF 20% 100V RADIALMLPS112M100EK0CCAP ALUM 1100UF 20% 100V RADIAL5 - Immediate
15 - Marketplace
$150.43Ver detalhes
CAP ALUM 6800UF 20% 63V RADIALMLPS682M063EB0CCAP ALUM 6800UF 20% 63V RADIAL0 - Immediate$183.40Ver detalhes
CAP ALUM 5000UF 20% 40V RADIALMLPS502M040EK0CCAP ALUM 5000UF 20% 40V RADIAL18 - Immediate
15 - Marketplace
$150.43Ver detalhes
CAP ALUM 340UF 20% 250V RADIALMLPS341M250EK0CCAP ALUM 340UF 20% 250V RADIAL5 - Immediate
5 - Marketplace
$150.43Ver detalhes
CAP ALUM 660UF 20% 300V RADIALMLPS661M300EB0CCAP ALUM 660UF 20% 300V RADIAL10 - Immediate
10 - Marketplace
$213.61Ver detalhes
CAP ALUM 3700UF 20% 50V RADIALMLPS372M050EK0CCAP ALUM 3700UF 20% 50V RADIAL5 - Immediate
5 - Marketplace
$150.43Ver detalhes
CAP ALUM 340UF 20% 420V RADIALMLPS341M420EB0CCAP ALUM 340UF 20% 420V RADIAL5 - Immediate$213.61Ver detalhes
CAP ALUM 860UF 20% 250V RADIALMLPS861M250EB0CCAP ALUM 860UF 20% 250V RADIAL0 - Immediate$183.40Ver detalhes
CAP ALUM 300UF 20% 450V RADIALMLPS301M450EB0CCAP ALUM 300UF 20% 450V RADIAL30 - Immediate$213.61Ver detalhes
CAP ALUM 360UF 20% 400V RADIALMLPS361M400EB0CCAP ALUM 360UF 20% 400V RADIAL0 - Immediate$213.61Ver detalhes
CAP ALUM 9400UF 20% 50V RADIALMLPS942M050EB0CCAP ALUM 9400UF 20% 50V RADIAL0 - Immediate$144.73Ver detalhes
CAP ALUM 2300UF 20% 100V RADIALMLPS232M100EH0CCAP ALUM 2300UF 20% 100V RADIAL0 - Immediate$134.89Ver detalhes
CAP ALUM 29000UF 20% 7.5V RADIALMLPS293M7R5EA0CCAP ALUM 29000UF 20% 7.5V RADIAL0 - Immediate$125.51Ver detalhes
CAP ALUM 5400UF 20% 50V RADIALMLPS542M050EA0CCAP ALUM 5400UF 20% 50V RADIAL0 - Immediate$125.51Ver detalhes
CAP ALUM 690UF 20% 200V RADIALMLPS691M200EA0CCAP ALUM 690UF 20% 200V RADIAL0 - Immediate$125.51Ver detalhes
CAP ALUM 17000UF 20% 20V RADIALMLPS173M020EA0CCAP ALUM 17000UF 20% 20V RADIAL0 - Immediate$125.51Ver detalhes
CAP ALUM 2800UF 20% 63V RADIALMLPS282M063EK0CCAP ALUM 2800UF 20% 63V RADIAL0 - Immediate$116.67Ver detalhes
CAP ALUM 380UF 20% 300V RADIALMLPS381M300EA0CCAP ALUM 380UF 20% 300V RADIAL0 - Immediate$148.45Ver detalhes
CAP ALUM 870UF 20% 200V RADIALMLPS871M200EH0CCAP ALUM 870UF 20% 200V RADIAL0 - Immediate$134.89Ver detalhes
CAP ALUM 260UF 20% 300V RADIALMLPS261M300EK0CCAP ALUM 260UF 20% 300V RADIAL0 - Immediate$137.28Ver detalhes
Published: 2023-01-18