HZA Hybrid Polymer-Aluminum Capacitors

SMT hybrid polymer-aluminum electrolytic capacitors from Cornell Dubilier Knowles

Image of Cornell Dubilier Electronics' HZA Hybrid Polymer-Aluminum CapacitorsCornell Dubilier Knowles announces the release of type HZA hybrid polymer-aluminum electrolytic capacitors. Combining the advantages of each technology, type HZA has the ultra-low ESR characteristics of conductive aluminum-polymer capacitors packaged in a V-chip, SMT case with high capacitance and voltage ratings previously available only in aluminum electrolytic technology.

Capacitance values for type HZA range from 10 µF to 330 µF at voltage ratings from 25 VDC to 80 VDC and ripple current values exceeding 2000 mA on some of larger chip sizes. When operated at their rated temperature of 105°C and rated voltage at full ripple current load, type HZA capacitors have an exceedingly long life of 10,000 hours.

HZA

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreço
CAP ALUM HYBRID 47UF 20% 35V SMDHZA476M035D16T-FCAP ALUM HYBRID 47UF 20% 35V SMD35 V2194 - Immediate$3.30Ver detalhes
CAP ALUM HYBRID 33UF 20% 50V SMDHZA336M050X16T-FCAP ALUM HYBRID 33UF 20% 50V SMD50 V6701 - Immediate$3.55Ver detalhes
CAP ALUM HYBRID 68UF 20% 35V SMDHZA686M035X16T-FCAP ALUM HYBRID 68UF 20% 35V SMD35 V5750 - Immediate$3.55Ver detalhes
CAP ALUMHYB 150UF 20% 35V SMDHZA157M035F24T-FCAP ALUMHYB 150UF 20% 35V SMD35 V3703 - Immediate$4.40Ver detalhes
CAP ALUMHYB 220UF 20% 25V SMDHZA227M025F24T-FCAP ALUMHYB 220UF 20% 25V SMD25 V241 - Immediate$4.40Ver detalhes
CAP ALUMHYB 100UF 20% 50V SMDHZA107M050G24T-FCAP ALUMHYB 100UF 20% 50V SMD50 V13039 - Immediate$4.98Ver detalhes
CAP ALUM HYBRID 56UF 20% 63V SMDHZA566M063G24T-FCAP ALUM HYBRID 56UF 20% 63V SMD63 V426 - Immediate$4.98Ver detalhes
CAP ALUM HYBRID 10UF 20% 50V SMDHZA106M050C12T-FCAP ALUM HYBRID 10UF 20% 50V SMD50 V426 - Immediate$3.06Ver detalhes
CAP ALUM HYBRID 22UF 20% 35V SMDHZA226M035C12T-FCAP ALUM HYBRID 22UF 20% 35V SMD35 V274 - Immediate$3.06Ver detalhes
CAP ALUM HYBRID 22UF 20% 63V SMDHZA226M063X16T-FCAP ALUM HYBRID 22UF 20% 63V SMD63 V2081 - Immediate$3.55Ver detalhes
Published: 2014-06-11