DSM Series Supercapacitor Modules

Cornell Dubilier Knowles' modules have a wide range of capacitance values and voltages to enable simple, rapid implementation into any system

Image of Cornell Dubilier's DSM Series Supercapacitor Modules Cornell Dubilier Knowles' DSM standard supercapacitor modules provide a wide range of capacitance values and voltages to enable simple, rapid implementation into any system. Each module features an insulated construction with integrated cell balancing, cable assembly with a Molex Mini-Lock connector, and +85ºC rated supercapacitor cells.

Features
  • Standard, stocked modules, great for prototyping
  • Wide operating temperature range: -40ºC to +65ºC (9 V, 18 V, 30 V, and 60 V)
  • Extended temperature range: -40ºC to +85ºC (7.5 V, 15 V, and 25V)
  • Voltages up to 30 VDC
  • Capacitance range: 0.15 Farads to 36.6 Farads
  • Capacitance tolerance: -10% to +30% (Q)
  • Safe, green alternative to Li-ion batteries
  • Lifetime: 1,000 hr. life at +65ºC and Vr shelf life 1,000 hours at +65ºC
  • Life cycles: 500,000+ cycles
  • Rated voltage range: 9 VDC to 30  VDC
  • Each module has voltage balancing
  • REACH and RoHS compliant
  • UL 810A recognized cells
  • Custom designs are available
Applications
  • AGV/robotics
  • GPS
  • UPS backup
  • HVAC
  • Pulse power
  • Electric gates and doors
  • Valve actuator controls
  • Ventilation controls
  • Prototype testing
Updated: 2025-09-26

DSM Series Supercapacitor Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
0.5F, 9V, 21.5X24.5X7.5MM, STD MDSM504Q009W075PB0.5F, 9V, 21.5X24.5X7.5MM, STD M198 - Immediate$17.35Ver detalhes
1F, 9V, 27X27X9MM, STD MODDSM105Q009W075PB1F, 9V, 27X27X9MM, STD MOD200 - Immediate$18.76Ver detalhes
0.25F, 18V, 42X24.5X7.5MM STD MODSM254Q018W075PB0.25F, 18V, 42X24.5X7.5MM STD MO144 - Immediate$22.60Ver detalhes
3.3F, 9V, 33X30X11MM, STD MODDSM335Q009W075PB3.3F, 9V, 33X30X11MM, STD MOD197 - Immediate
75 - Factory Stock
$17.47Ver detalhes
5F, 9V, 41X30X14MM, STD MODDSM505Q009W075PB5F, 9V, 41X30X14MM, STD MOD0 - Immediate$25.10Ver detalhes
0.5F, 18V, 52X27X9MM, STD MODDSM504Q018W075PB0.5F, 18V, 52X27X9MM, STD MOD91 - Immediate
50 - Factory Stock
$25.92Ver detalhes
0.15F, 30V, 35X24.5X14.5MM STD MDSM154Q030W075PB0.15F, 30V, 35X24.5X14.5MM STD M286 - Immediate
60 - Factory Stock
$28.36Ver detalhes
1.6F, 18V, 64X30X11MM, STD MODDSM165Q018W075PB1.6F, 18V, 64X30X11MM, STD MOD177 - Immediate
30 - Factory Stock
$30.79Ver detalhes
2.5F, 18V, 79X30X14MM, STD MODDSM255Q018W075PB2.5F, 18V, 79X30X14MM, STD MOD119 - Immediate$35.57Ver detalhes
18.6F, 18V, 112X67X19.5MM, STD MDSM186Q018W075PB18.6F, 18V, 112X67X19.5MM, STD M23 - Immediate$124.22Ver detalhes
11F, 30V, 94X67X38MM, STD MODDSM116Q030W075PB11F, 30V, 94X67X38MM, STD MOD9 - Immediate$193.39Ver detalhes
1F, 30V, 54X30X22MM, STD MODDSM105Q030W075PB1F, 30V, 54X30X22MM, STD MOD106 - Immediate
80 - Factory Stock
$44.21Ver detalhes
1.5F, 30V, 66X30X27MM, STD MODDSM155Q030W075PB1.5F, 30V, 66X30X27MM, STD MOD0 - Immediate$52.54Ver detalhes
36.6F, 9V, 57X67X19.5MM, STD MODDSM376Q009W075PB36.6F, 9V, 57X67X19.5MM, STD MOD14 - Immediate$81.14Ver detalhes
0.3F, 30V, 44X27X18MM, STD MODDSM304Q030W075PB0.3F, 30V, 44X27X18MM, STD MOD93 - Immediate
50 - Factory Stock
$33.18Ver detalhes
11.6F, 9V, 51X39X17.5MM, STD MODDSM126Q009W075PB11.6F, 9V, 51X39X17.5MM, STD MOD44 - Immediate
90 - Factory Stock
$37.52Ver detalhes
23.3F, 9V, 57X57X19.5MM STD MODDSM236Q009W075PB23.3F, 9V, 57X57X19.5MM STD MOD51 - Immediate
45 - Factory Stock
$44.21Ver detalhes
5.8F, 18V, 100X39X17.5MM, STD MODSM585Q018W075PB5.8F, 18V, 100X39X17.5MM, STD MO38 - Immediate$57.03Ver detalhes
11.6F, 18V, 112X57X19.5MM, STD MDSM126Q018W075PB11.6F, 18V, 112X57X19.5MM, STD M39 - Immediate$71.19Ver detalhes
3.5F, 30V, 84X39X34MM, STD MODDSM355Q030W075PB3.5F, 30V, 84X39X34MM, STD MOD27 - Immediate$76.78Ver detalhes
Published: 2023-04-14