WL10 Series Liquid Leak Sensors
Nidec Components offers its WL10 series liquid leak sensors in a compact and slim sized package
Nidec Components 's WL10 series liquid leak sensors use optical technology to detect leaks. Light from an LED is reflected off of a prism into a detector. When liquid reaches the prism the light from the LED is reduced, the detector senses this reduction of light. The detector then sends a signal changing the status LED from green to red.
These are available in two different housing material options. The customer can select the PP or PFA housings, dependent upon the chemicals that the detectors will be exposed to. Potential applications are manufacturing equipment for semiconductors, liquid crystals, coating machines, gas scrubbers, and etching and lithography machinery.
- Unique design of sensing unit prevents false detection of leaks
- Compact and low profile
- Wire leads
- UL recognition for Canada and USA
- IP67 rated
- PP or PFA housing material
- Supply voltage: 12 VDC to 24 VDC
- Green LED is illuminated under normal conditions and when a leak is detected a red LED illuminates
WL10 Series Liquid Leak Sensors
| Imagem | Número de peça do fabricante | Descrição | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | WL10-PP-2 | SENSOR LIQ LEAK PNP OPEN COL OUT | -10°C a 60°C | 43 - Immediate | $117.73 | Ver detalhes |
![]() | ![]() | WL10-PF-2 | SENSOR LIQ LEAK PNP OPEN COL OUT | -10°C a 60°C | 391 - Immediate | $123.09 | Ver detalhes |
![]() | ![]() | WL10-NF-2 | SENSOR LIQ LEAK NPN OPN COL OUT | -10°C a 60°C | 7 - Immediate | $123.09 | Ver detalhes |
![]() | ![]() | WL10-NP-2 | SENSOR LIQ LEAK NPN OPN COL OUT | -10°C a 60°C | 0 - Immediate | $112.12 | Ver detalhes |
![]() | ![]() | WL10-NP-4 | SENSOR LIQ LEAK NPN OPN COL OUT | -10°C a 60°C | 0 - Immediate | $113.38 | Ver detalhes |
![]() | ![]() | WL10-NF-4 | SENSOR LIQ LEAK NPN OPN COL OUT | -10°C a 60°C | 0 - Immediate | $124.94 | Ver detalhes |
![]() | ![]() | WL10-PP-4 | SENSOR LIQ LEAK PNP OPEN COL OUT | -10°C a 60°C | 0 - Immediate | $121.49 | Ver detalhes |
![]() | ![]() | WL10-PF-4 | SENSOR LIQ LEAK PNP OPEN COL OUT | -10°C a 60°C | 0 - Immediate | $133.95 | Ver detalhes |