RMS20 Series Rotary Encoders

Nidec Components features their RMS20 series manual setting magnetic encoders

Image of Nidec Components ' RMS20 Series Rotary EncodersNidec Components magnetic encoders are used in applications that require manual setting, such as communication equipment, broadcast equipment, medical devices, and construction equipment. These encoders have a smooth rotational feel and are well suited for applications that are exposed to shock, dust, and wide temperature ranges due to the magnetic sensing element. Resolution options are 100, 250, or 256 pulses per revolution (P/R).

Features
  • 20 mm diameter
  • Manual setting
  • Smooth operating feel
  • Input voltage: 5 VDC ±5%
  • Input current: 15 mA max. (no load)
  • Resolution: 100 P/R, 250 P/R, or 256 P/R
Applications
  • Communication equipment
  • Broadcast equipment
  • Medical devices
  • Construction equipment

RMS20 Series Rotary Encoders

ImagemNúmero de peça do fabricanteDescriçãoPulsos por revoluçãoAvailable QuantityPreçoVer detalhes
ENCODER MAGNETIC QUAD WIRE LEADSRMS20-256-201-1ENCODER MAGNETIC QUAD WIRE LEADS2561648 - Immediate$55.50Ver detalhes
ENCODER MAGNETIC QUAD WIRE LEADSRMS20-250-201-1ENCODER MAGNETIC QUAD WIRE LEADS25066 - Immediate$55.50Ver detalhes
ENCODER MAGNETIC QUAD WIRE LEADSRMS20-100-201-1ENCODER MAGNETIC QUAD WIRE LEADS1000 - Immediate$55.50Ver detalhes
Published: 2017-07-31