PS30 Series Pressure Switch with Gauge

Nidec Components' PS30 series pressure switches with gauge are available in two pressure ranges

Image of Nidec Components ' PS30 Series Pressure Switch with GaugeNidec Components' PS30 series is optimum for application in pneumatic equipment and semiconductor manufacturing equipment. The pressure switch gauge provides clear visibility in displaying the pressure with large-size display and high-luminance LED. Available with 8-switch-output modes and an energy-conserving non-display mode.

Features
  • Two-switch outputs (NPN or PNP open collector output)
  • Large-size display and high-luminance LED for best visibility
  • Meet EMC standards (CE marking) and UL (US and Canada) standards
  • Two types of pressure ranges are available
    • -14.5 to 14.5 psi (-100 kPa to 100 kPa)
    • -14.5 to 145 psi (-100 kPa to 1,000 kPa)
Applications
  • Measuring pressure of pneumatic system
  • Measuring pressure of vacuum pump
  • Detection of over-pressure

PS30 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PRES SWITCH W/GAUGE PNP OPEN COLPS30-102R-PPRES SWITCH W/GAUGE PNP OPEN COL1 - Immediate$142.70Ver detalhes
PRES SWITCH W/GAUGE NPN OPEN COLPS30-102R-NPRES SWITCH W/GAUGE NPN OPEN COL0 - Immediate$142.70Ver detalhes
PRES SWITCH W/GAUGE PNP OPEN COLPS30-103R-PPRES SWITCH W/GAUGE PNP OPEN COL0 - Immediate$129.38Ver detalhes
Published: 2014-03-27