MG16B Series Geared Motors

Nidec Components' MG16B geared motors are ideal for applications requiring high torque

Image of Nidec Components  MG16B Series of Compact DC Geared MotorsNidec Components' MG16B DC geared motors have planetary gears and are ideal for applications requiring high torque. The planetary gear design reduces the wear and loss of gear and enables the compact 16 mm diameter size.

These motors can be used with the paper feeder in printing machines, cash dispensing on ATMs, and vending machines. They can also be used in surveillance cameras for changing the direction, focusing, and the zoom function. Another application is electronic locks that are open using codes or electronic key or electronic key cards.

Features
  • High torque
  • Planetary gear design reduces wear and tear of the gears
  • Used in a wide range of applications
  • 16 mm diameter
Specifications
  • Rated voltage: 6 VDC or 12 VDC
  • Gear ratio: 1/30, 1/60, 1/120, 1/240, or 1/300
  • Torque rating (mNm): 20, 40, 60, 120, and 160
  • Speed rating (nin-1): 34, 40, 100, 160, and 380

MG16B Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalRPMTorque - Nominal (oz-in / mNm)Available QuantityPreçoVer detalhes
GEARMOTOR 34 RPM 6V PLANETARYMG16B-300-AA-00GEARMOTOR 34 RPM 6V PLANETARY6VCC34RPM22,7 / 160358 - Immediate$43.80Ver detalhes
GEARMOTOR 100 RPM 12V PLANETARYMG16B-120-AB-00GEARMOTOR 100 RPM 12V PLANETARY12VCC100RPM8,5 / 60701 - Immediate$43.88Ver detalhes
GEARMOTOR 160 RPM 12V PLANETARYMG16B-060-AB-00GEARMOTOR 160 RPM 12V PLANETARY12VCC160RPM5,66 / 400 - Immediate$43.25Ver detalhes
GEARMOTOR 380 RPM 12V PLANETARYMG16B-030-AB-00GEARMOTOR 380 RPM 12V PLANETARY12VCC380RPM2,83 / 2034 - Immediate$43.25Ver detalhes
GEARMOTOR 160 RPM 6V PLANETARYMG16B-060-AA-00GEARMOTOR 160 RPM 6V PLANETARY6VCC160RPM5,66 / 4014 - Immediate$43.25Ver detalhes
GEARMOTOR 380 RPM 6V PLANETARYMG16B-030-AA-00GEARMOTOR 380 RPM 6V PLANETARY6VCC380RPM2,83 / 2014 - Immediate$43.25Ver detalhes
GEARMOTOR 40 RPM 6V PLANETARYMG16B-240-AA-00GEARMOTOR 40 RPM 6V PLANETARY6VCC40RPM17 / 12011 - Immediate$43.25Ver detalhes
GEARMOTOR 100 RPM 6V PLANETARYMG16B-120-AA-00GEARMOTOR 100 RPM 6V PLANETARY6VCC100RPM8,5 / 6028 - Immediate$43.25Ver detalhes
GEARMOTOR 40 RPM 12V PLANETARYMG16B-240-AB-00GEARMOTOR 40 RPM 12V PLANETARY12VCC40RPM17 / 1200 - Immediate$43.25Ver detalhes
GEARMOTOR 34 RPM 12V PLANETARYMG16B-300-AB-00GEARMOTOR 34 RPM 12V PLANETARY12VCC34RPM22,7 / 1600 - Immediate$43.25Ver detalhes
Published: 2017-06-14