CJS and CAS Series Surface-Mount Slide Switches
Nidec Components slide switches are an ideal replacement for jumper pins
Nidec Component CJS and CAS series were specifically designed for the replacement of jumper pins and for function setting on PC boards. The CJS and CAS series conserve space and provide more when designing PC boards. These switches are available in tape-and-reel packaging and are compatible with pick-and-place equipment.
Both product lines are available with J-hook or gullwing surface mount terminals. The self-cleaning contact mechanism used in these switches ensures high logic-level circuitry and contact reliability. Washable or non-washable options are available for each series.
Applications include HVAC controls, fire and security systems, GPS and RF transceivers, inverters, medical and industrial instrumentation, broadcast/recording equipment, and telecommunication products.
- Double-pole, double-throw with one actuator option
- J-hook or Gull Wing SMT Terminals
- Twin contact mechanism for high contact reliability
- DPDT with one actuator ON-ON circuit
- DPDT ON-ON circuit
- SPDT ON-ON circuit
- Washable or non-washable
- Switch rating: 100 mA at 50 VDC
- Miniature-sized package helps conserve space on PCB
- J-Hook or gull wing SMT terminals
- Twin contact mechanism for high contact reliability
- Switch rating: 100 mA at 50 VDC
- Washable or non-washable
- SPDT ON-ON or ON-OFF-On circuits
CJS
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CJS-1200TA | SWITCH DIP SLIDE SPDT 100MA 6V | 48871 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | CJS-1200TB | SWITCH SLIDE SPDT 100MA 6V | 29302 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | CJS-1201TA | SWITCH DIP SLIDE SPST 100MA 6V | 4443 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | CJS-1200TB1 | SWITCH SLIDE SPDT 100MA 6V | 11606 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | CJS-1200A | SWITCH SLIDE SPDT 100MA 6V | 419 - Immediate | $1.10 | Ver detalhes |
CAS
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAS-120TA | SWITCH DIP SLIDE SPDT 100MA 6V | 40535 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | CAS-220TA | SWITCH SLIDE DPDT 100MA 6V | 50334 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | CAS-220TB | SWITCH DIP SLIDE DPDT 100MA 6V | 18874 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | CAS-D20TB | SWITCH SLIDE SPDTX2 100MA 6V | 12703 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | CAS-D20TA | SWITCH SLIDE SPDTX2 100MA 6V | 508 - Immediate | $2.27 | Ver detalhes |