CF-TA Toggle Switches

Nidec Components offers its reflow-solderable toggle switches

Image of Nidec Components ' CF-TA Toggle SwitchesNidec Components ' CF-TA series is the first subminiature toggle switch product line that is compatible with through-hole reflow soldering processes. These toggles are R/A SMT switches.

Nidec Components ' CF-TA series is used in such industries as medical equipment, instrumentation and measuring devices, music, communication, security, and transportation.

CF-TA switches are available with five circuit options, three of which are momentary. A locking lever toggle is available in the ON-ON circuit with a support bracket. Support brackets are available as an option. These brackets give switches more support on the board, which is very important for momentary circuits.

Features
  • Compatible with THR soldering
  • Compatible automated assembly
  • Heat resistant resin for reflow and dip soldering
  • Excellent contact stability by gold-plated twin contacts
Specifications
  • Alternate action and momentary
  • Rating: 50 mA at 48 V AC/DC
  • Contact material : gold plated
  • Electrical life : 10,000 cycles
  • Operating temperature range : -40°C to 85°C
CF-TA-1DB4-A02 and CF-TA-1FB4-A02 Toggle Switches
  • 50 mA at 48 V AC/DC
  • One pole, gull wing R/A, 6 mm actuator, on-on, without bracket
CF-TA-1DB4-A12 and CF-TA-1FB4-A12 Toggle Switches
  • 50 mA at 48 V AC/DC
  • One pole, gull wing R/A, 6 mm actuator, on-on, with bracket
CF-TA-1EB4-A02, CF-TA-1GB4-A02, and CF-TA-1HB4-A02 Toggle Switches
  • 50 mA at 48 V AC/DC
  • One pole, gull wing R/A, 6 mm actuator, on-off-on, without bracket
CF-TA-1EB4-A12, CF-TA-1GB4-A12, and CF-TA-1HB4-A12 Toggle Switches
  • 50 mA at 48 V AC/DC
  • One pole, gull wing R/A, 6 mm actuator; on-off-on, with bracket
CF-TA-1DB4-L12 Toggle Switches
  • 50 mA at 48 V AC/DC, locking lever
  • One pole, gull wing R/A, on-on, with bracket

CF-TA Toggle Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Available QuantityPreçoVer detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1DB4-A02SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)47 - Immediate$5.78Ver detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1EB4-A12SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)56 - Immediate$6.06Ver detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1EB4-A02SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)67 - Immediate$6.06Ver detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1DB4-A12SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)10 - Immediate$5.78Ver detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1DB4-L12SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - Immediate$10.07Ver detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1FB4-A02SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - ImmediateSee Page for PricingVer detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1FB4-A12SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - ImmediateSee Page for PricingVer detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1GB4-A02SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - ImmediateSee Page for PricingVer detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1GB4-A12SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - ImmediateSee Page for PricingVer detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1HB4-A02SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - ImmediateSee Page for PricingVer detalhes
SWITCH TOGGLE SPDT 50MA 48VCF-TA-1HB4-A12SWITCH TOGGLE SPDT 50MA 48V50mA (CA/CC)0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-07-01