Panel Mount USB Cables

Coolgear panel mount USB cables enable durable, high-performance connections for embedded installations and demanding industrial environments

Image of Coolgear Panel Mount USB CablesCoolgear USB panel mount cables are engineered for embedded connectivity and rugged installs where secure, fixed-position connections are crucial. These USB extension cables allow easy and protected access to USB ports from control panels, kiosks, industrial enclosures, workstations, and more.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with USB hubs, chargers, and more. A variety of lengths, connector variations, and screw-locking capabilities are available.

Features
  • USB cables from USB 3.0 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds
  • Backwards compatibility with USB 2.0 and 1.1
  • USB Type-C® cables can carry 3 A of power to devices from an appropriate power source
  • Securely fastens to control boxes, metal enclosures, or panels with two screws for stable, flush mounting
  • Cables are available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Vehicle dashboards
  • Retail point-of-sale USB access
  • Desktop cable routing
  • Machine interface panels
  • Factories
  • Warehouses

Panel Mount USB Cables

ImagemNúmero de peça do fabricanteDescriçãoConfiguraçãoEspecificaçõesAvailable QuantityPreçoVer detalhes
CABLE C RCPT TO C PLUG 0.67'CG-U3CMCF-PMCABLE C RCPT TO C PLUG 0.67'Fêmea C para macho CUSB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)54 - Immediate$28.03Ver detalhes
Published: 2025-11-21