Mini-Con-X® Insta-Click™ Sealed Connectors
Switchcraft/Conxall's Insta-Click spring-loaded latching mechanism locks automatically
Switchcraft/Conxall's Mini-Con-X Insta-Click sealed connectors feature a latching mechanism that provides an automatic positive lock. This latching mechanism improves the water resistance rating to IP68 when used as part of a molded cable assembly making it ideal for harsh environments. The disconnect is easy with a quarter-turn of the coupling ring. The Mini-Con-X Insta-Click connectors are available as field-installable connectors or factory molded cable assemblies. High-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.
- Hundreds of configurations available up to 10 pins with a variety of options
- Available as field-installable connectors or factory molded cable assemblies
- Easy disconnect with a quarter-turn of the coupling ring
- Insta-Click spring-loaded latching mechanism locks automatically
- Insta-Click connectors mate with special Insta-Click panel mount connectors
Plug, Female Sockets
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça, MIL | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | W6280-3SG-P-3DC | CONN PLUG FMALE 3POS GOLD CRIMP | - | 0 - Immediate | $14.33 | Ver detalhes | |
![]() | ![]() | W6380-3SG-P-528 | CONN PLUG FMALE 3POS GOLD CRIMP | - | 48 - Immediate | $19.35 | Ver detalhes |
![]() | W6280-4SG-P-528 | CONN PLUG FMALE 4POS GOLD CRIMP | - | 25 - Immediate | $19.20 | Ver detalhes | |
![]() | ![]() | W6282-2SG-P-3DC | CONN PLUG FMALE 2POS SOLDER CUP | - | 0 - Immediate | $15.07 | Ver detalhes |
![]() | W6382-2SG-P-528 | CONN PLUG FMALE 2POS SOLDER CUP | - | 0 - Immediate | $15.66 | Ver detalhes | |
![]() | W6380-3SG-P-3DC | CONN PLUG FMALE 3POS GOLD CRIMP | - | 0 - Immediate | $15.62 | Ver detalhes | |
![]() | W6280-4SG-P-3DC | CONN PLUG FMALE 4POS GOLD CRIMP | - | 0 - Immediate | $15.50 | Ver detalhes | |
![]() | ![]() | W6382-2SG-P-3DC | CONN PLUG FMALE 2POS SOLDER CUP | - | 85 - Immediate | $20.69 | Ver detalhes |
![]() | W6280-5SG-P-528 | CONN PLUG FMALE 5POS GOLD CRIMP | - | 0 - Immediate | $16.16 | Ver detalhes | |
![]() | W6380-4SG-P-528 | CONN PLUG FMALE 4POS GOLD CRIMP | - | 0 - Immediate | $16.70 | Ver detalhes |
Plug, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça, MIL | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | W6280-2PG-P-3DC | CONN PLUG MALE 2POS GOLD CRIMP | - | 0 - Immediate | $12.34 | Ver detalhes | |
![]() | W6280-2PG-P-528 | CONN PLUG MALE 2POS GOLD CRIMP | - | 0 - Immediate | $11.83 | Ver detalhes | |
![]() | W6280-3PG-P-3DC | CONN PLUG MALE 3POS GOLD CRIMP | - | 0 - Immediate | $13.12 | Ver detalhes | |
![]() | W6280-3PG-P-528 | CONN PLUG MALE 3POS GOLD CRIMP | - | 0 - Immediate | $12.60 | Ver detalhes | |
![]() | W6280-4PG-P-3DC | CONN PLUG MALE 4POS GOLD CRIMP | - | 0 - Immediate | $13.89 | Ver detalhes | |
![]() | W6280-4PG-P-528 | CONN PLUG MALE 4POS GOLD CRIMP | - | 0 - Immediate | $13.39 | Ver detalhes | |
![]() | W6280-5PG-P-3DC | CONN PLUG MALE 5POS GOLD CRIMP | - | 0 - Immediate | $14.67 | Ver detalhes | |
![]() | W6280-5PG-P-528 | CONN PLUG MALE 5POS GOLD CRIMP | - | 0 - Immediate | $14.16 | Ver detalhes | |
![]() | W6280-6PG-P-3DC | CONN PLUG MALE 6POS GOLD CRIMP | - | 0 - Immediate | $15.45 | Ver detalhes | |
![]() | ![]() | W6280-6PG-P-528 | CONN PLUG MALE 6POS GOLD CRIMP | - | 27 - Immediate | $19.12 | Ver detalhes |
Receptacle, Female Sockets
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça, MIL | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | W7280-2SG-P-300 | CONN RCPT FMALE 2POS GOLD CRIMP | - | 0 - Immediate | $6.77 | Ver detalhes | |
![]() | W7280-3SG-P-300 | CONN RCPT FMALE 3POS GOLD CRIMP | - | 0 - Immediate | $8.02 | Ver detalhes | |
![]() | W7280-4SG-P-300 | CONN RCPT FMALE 4POS GOLD CRIMP | - | 0 - Immediate | $9.26 | Ver detalhes | |
![]() | W7280-5SG-P-300 | CONN RCPT FMALE 5POS GOLD CRIMP | - | 0 - Immediate | $10.47 | Ver detalhes | |
![]() | ![]() | W7280-6SG-P-300 | CONN RCPT FMALE 6POS GOLD CRIMP | - | 0 - Immediate | $11.68 | Ver detalhes |
![]() | ![]() | W7281-2SG-P-3ES | CONN RCPT FMALE 2POS GOLD SOLDER | - | 23 - Immediate | $10.85 | Ver detalhes |
![]() | ![]() | W7281-3SG-P-3ES | CONN RCPT FMALE 3POS GOLD SOLDER | - | 0 - Immediate | $9.85 | Ver detalhes |
![]() | ![]() | W7281-4SG-P-3ES | CONN RCPT FMALE 4POS GOLD SOLDER | - | 0 - Immediate | $11.21 | Ver detalhes |
![]() | ![]() | W7281-5SG-P-3ES | CONN RCPT FMALE 5POS GOLD SOLDER | - | 0 - Immediate | $12.56 | Ver detalhes |
![]() | ![]() | W7281-6SG-P-3ES | CONN RCPT FMALE 6POS GOLD SOLDER | - | 0 - Immediate | $13.89 | Ver detalhes |
Receptacle, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça, MIL | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | W7280-2PG-P-300 | CONN RCPT MALE 2POS GOLD CRIMP | - | 0 - Immediate | $5.92 | Ver detalhes | |
![]() | W7280-3PG-P-300 | CONN RCPT MALE 3POS GOLD CRIMP | - | 0 - Immediate | $6.74 | Ver detalhes | |
![]() | ![]() | W7280-4PG-P-300 | CONN RCPT MALE 4POS GOLD CRIMP | - | 13 - Immediate | $9.70 | Ver detalhes |
![]() | W7280-5PG-P-300 | CONN RCPT MALE 5POS GOLD CRIMP | - | 0 - Immediate | $8.38 | Ver detalhes | |
![]() | W7280-6PG-P-300 | CONN RCPT MALE 6POS GOLD CRIMP | - | 0 - Immediate | $9.20 | Ver detalhes | |
![]() | W7280-7PG-P-300 | CONN RCPT MALE 7POS GOLD CRIMP | - | 0 - Immediate | $9.99 | Ver detalhes | |
![]() | ![]() | W7280-8PG-P-300 | CONN RCPT MALE 8POS GOLD CRIMP | - | 206 - Immediate | $13.82 | Ver detalhes |
![]() | W7281-2PG-P-3ES | CONN RCPT MALE 2POS GOLD SOLDER | - | 0 - Immediate | $7.42 | Ver detalhes | |
![]() | W7281-3PG-P-3ES | CONN RCPT MALE 3POS GOLD SOLDER | - | 0 - Immediate | $8.27 | Ver detalhes | |
![]() | ![]() | W7281-4PG-P-3ES | CONN RCPT MALE 4POS GOLD SOLDER | - | 17 - Immediate | $11.70 | Ver detalhes |