Data-Con-X®

Conxall's Data-Con-X sealed USB type A and B connectors are sealed to IP67 and IP68 NEMA 250 (6P) when mated

Image of Conxall-Switchcraft's Data-Con-X Conxall's Data-Con-X sealed USB type A and B connectors are sealed to IP67 and IP68 NEMA 250 (6P) when mated. Feed-through termination is available on the panel for easy field installation, and the field-installable design is easy to assemble. Available in a quick-connect bayonet or a threaded-style interface. This is a RoHS-compliant assembly.

Features
  • Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
  • Feed-through termination on the panel for easy field installation
  • Field-installable design is easy to assemble
  • Quick-connect bayonet or threaded-style interface
  • RoHS-compliant assembly
Applications
  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial electronic applications

DCC - USB, DVI, HDMI

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesAvailable QuantityPreço
CONN PLG USB2.0 MINI B 5P SLDDCC-USBNB-160CONN PLG USB2.0 MINI B 5P SLDUSB 2.067 - Immediate$13.93Ver detalhes
CONN PLUG HDMI 19POS SOLDERDCC-HDMIB-310CONN PLUG HDMI 19POS SOLDER-0 - Immediate$18.03Ver detalhes
CONN PLUG HDMI 19POS SOLDERDCC-HD19T-310CONN PLUG HDMI 19POS SOLDER-99 - Immediate$31.59Ver detalhes
SBC 2.4GHZ 4 CORE 4GB/32GB RAMDCC-USBAT-150SBC 2.4GHZ 4 CORE 4GB/32GB RAMUSB 2.017 - Immediate$15.24Ver detalhes
CONN PLUG USB2.0 TYPEB 4POS SLDDCC-USBBT-150CONN PLUG USB2.0 TYPEB 4POS SLDUSB 2.011 - Immediate$15.24Ver detalhes
CONN PLUG USB2.0 TYPEA 4POS SLDDCC-USBAT-180CONN PLUG USB2.0 TYPEA 4POS SLDUSB 2.00 - Immediate$15.24Ver detalhes
SBC 2.4GHZ 4 CORE 2GB/0GB RAMDCC-USBBB-150SBC 2.4GHZ 4 CORE 2GB/0GB RAMUSB 2.027 - Immediate$13.93Ver detalhes
SBC 2.4GHZ 4 CORE 4GB RAMDCC-USBAB-150SBC 2.4GHZ 4 CORE 4GB RAMUSB 2.023 - Immediate$13.93Ver detalhes
CONN PLUG USB2.0 TYPEB 4POS SLDDCC-USBBT-180CONN PLUG USB2.0 TYPEB 4POS SLDUSB 2.00 - Immediate$15.24Ver detalhes
SBC 2.4GHZ 4 CORE 2GB/0GB RAMDCC-USBBB-180SBC 2.4GHZ 4 CORE 2GB/0GB RAMUSB 2.023 - Immediate$13.66Ver detalhes
SBC 2.4GHZ 4 CORE 2GB/0GB RAMDCC-USBAB-180SBC 2.4GHZ 4 CORE 2GB/0GB RAMUSB 2.017 - Immediate$13.93Ver detalhes
CONN PLUG USB2.0 MICRO B SLDDCC-USBCB-120CONN PLUG USB2.0 MICRO B SLDUSB 2.023 - Immediate$12.15Ver detalhes
Published: 2013-10-25