KDS-FP Flange Plates

Conta-Clip's KDS-FP flange plates provide manufacturers of machines with a very cost-effective, convenient feed-through solution

Image of Conta-Clip's KDS-FP Flange PlatesConta-Clip's KDS-FP flange plates can be used to adapt housings and switchgear cabinets to fit updated requirements at any time and can also considerably simplify the warehousing. It is no longer necessary to have to stock switchgear cabinets or distributors with different configurations of assembled cable and cable outlets. Instead, uniformly prepare the products with the flange plate and then adapt them at any time to specific cabling or tubing requirements.

KDS-FP Flange Plates

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KDS-FP 2X10/24 BK28660.4KDS-FP 2X10/24 BK86 - Immediate$34.81Ver detalhes
KDS-FP 3X10/24 BK28661.4KDS-FP 3X10/24 BK1 - Immediate$50.44Ver detalhes

KDS-FP Inserts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FRAME GROMMET SPLIT TPE BLACK28520.4FRAME GROMMET SPLIT TPE BLACK296 - Immediate$3.28Ver detalhes
FRAME GROMMET SPLIT 0.079" BLK28521.4FRAME GROMMET SPLIT 0.079" BLK28 - Immediate$3.28Ver detalhes
FRAME GROMMET SPLIT 0.118" BLK28522.4FRAME GROMMET SPLIT 0.118" BLK8 - Immediate$3.28Ver detalhes

Locking Frame

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KDS-FP-IVR OG28664.3KDS-FP-IVR OG25 - Immediate$2.62Ver detalhes
Published: 2020-09-04