DOCAT and DOCSC Oven-Compensated Crystal Oscillators (OCXO)

Connor-Winfield's DOCAT and DOCSC OCXO series provide precise frequency standards

Image of Connor Winfield's DOCAT and DOCSC Oven-Compensated Crystal Oscillator (OCXO)Connor-Winfield’s high stability 9 mm x 14 mm SMD OCXO series provide an exceptionally precise frequency standard, excellent for use in cellular base stations, test equipment, synchronous Ethernet, and VSAT applications. Based on either an internal AT-cut crystal (DOCAT series) or an SC-cut crystal (DOCSC series), these cost-effective OCXO models offer excellent thermal stability, low phase noise, low aging, and excellent short term stability in small 9 mm x 14 mm surface mount package with many standard frequencies available.

Features
  • OCXO or VC/OCXO
  • 3.3 VDC operation
  • SMT package
  • Frequency stabilities:
    • DOCAT: ±20 ppb, ±50 ppb, and ±100 ppb
    • DOCSC: ±20 ppb
  • Low phase noise
  • LVCMOS output
  • RoHS-compliant / lead-free
  • Temperature ranges: 0°C to +70°C, -20°C to +75°C, or -40°C to +85°C

DOCAT Oven-Compensated Crystal Oscillator (OCXO)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC OCXO 10.0000MHZ LVCMOSDOCAT050F-010.0MXTAL OSC OCXO 10.0000MHZ LVCMOS0 - Immediate$34.09Ver detalhes
XTAL OSC OCXO 20.0000MHZ LVCMOSDOCAT050F-020.0MXTAL OSC OCXO 20.0000MHZ LVCMOS0 - ImmediateSee Page for PricingVer detalhes
XTAL OSC OCXO 10.0000MHZ LVCMOSDOCAT020F-010.0MXTAL OSC OCXO 10.0000MHZ LVCMOS0 - Immediate$35.27Ver detalhes
XTAL OSC OCXO 20.0000MHZ LVCMOSDOCAT020F-020.0MXTAL OSC OCXO 20.0000MHZ LVCMOS98 - Immediate$40.69Ver detalhes
XTAL OSC OCXO 10.0000MHZ LVCMOSDOCAT052F-010.0MXTAL OSC OCXO 10.0000MHZ LVCMOS0 - Immediate$42.04Ver detalhes
XTAL OSC OCXO 20.0000MHZ LVCMOSDOCAT052F-020.0MXTAL OSC OCXO 20.0000MHZ LVCMOS0 - ImmediateSee Page for PricingVer detalhes

DOCSC Oven-Compensated Crystal Oscillator (OCXO)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC OCXO 25.0000MHZ LVCMOSDOCSC022F-025.0MXTAL OSC OCXO 25.0000MHZ LVCMOS148 - Immediate$55.35Ver detalhes
XTAL OSC OCXO 30.7200MHZ LVCMOSDOCSC022F-030.72MXTAL OSC OCXO 30.7200MHZ LVCMOS239 - Immediate$55.35Ver detalhes
XTAL OSC OCXO 12.8000MHZ LVCMOSDOCSC012F-012.8MXTAL OSC OCXO 12.8000MHZ LVCMOS0 - Immediate$62.33Ver detalhes
XTAL OSC OCXO 24.5760MHZ LVCMOSDOCSC012F-024.576MXTAL OSC OCXO 24.5760MHZ LVCMOS98 - Immediate$62.33Ver detalhes
XTAL OSC OCXO 25.0000MHZ LVCMOSDOCSC012F-025.0MXTAL OSC OCXO 25.0000MHZ LVCMOS241 - Immediate$62.33Ver detalhes
XTAL OSC OCXO 38.8800MHZ LVCMOSDOCSC012F-038.88MXTAL OSC OCXO 38.8800MHZ LVCMOS50 - Immediate$62.33Ver detalhes
XTAL OSC OCXO 24.5760MHZ LVCMOSDOCSC022F-024.576MXTAL OSC OCXO 24.5760MHZ LVCMOS0 - Immediate$55.35Ver detalhes
XTAL OSC OCXO 40.0000MHZ LVCMOSDOCSC022F-040.0MXTAL OSC OCXO 40.0000MHZ LVCMOS0 - Immediate$55.35Ver detalhes
XTAL OSC OCXO 20.0000MHZ LVCMOSDOCSC022F-020.0MXTAL OSC OCXO 20.0000MHZ LVCMOS86 - Immediate$55.35Ver detalhes
XTAL OSC OCXO 24.0000MHZ LVCMOSDOCSC022F-024.0MXTAL OSC OCXO 24.0000MHZ LVCMOS30 - Immediate$55.35Ver detalhes
XTAL OSC OCXO 20.0000MHZ LVCMOSDOCSC012F-020.0MXTAL OSC OCXO 20.0000MHZ LVCMOS42 - Immediate$62.33Ver detalhes
XTAL OSC OCXO 40.0000MHZ LVCMOSDOCSC012F-040.0MXTAL OSC OCXO 40.0000MHZ LVCMOS178 - Immediate$62.33Ver detalhes
Published: 2017-05-24