SnapLock D-SUB Hoods
CONEC features their D-SUB hoods that offer different CONEC SnapLock variants
CONEC has expanded its product portfolio for D-SUB hoods by adding different CONEC SnapLock variants. The hoods come with a locking system for quick and easy locking. Time-consuming screwing of the hood to the mating connector is no longer required and thus a long lasting connection is made without loosening screws. Due to the audible and tangible “click”, even poorly visible device interfaces can be locked quickly and safely. CONEC SnapLock hoods are available in black or metallized plastic material in shell sizes 1-5. The hoods come with one straight cable entry, and depending on the number of poles, one-or two-side cable entries. With an upgrade kit, existing interfaces are also compatible with a CONEC SnapLock hood. The CONEC SnapLock system also allows a hood-to-hood connection.
CONEC SnapLock Hood - Product Info
SnapLock D-SUB Hoods Assembly Instructions
CONEC SnapLock Hood Test Report
| Benefits | Applications | |
|
|
SnapLock D-SUB Hoods
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 16-001750E | CONN BACKSHELL 9P 90/180DEG SHLD | 0 - Immediate | $11.81 | Ver detalhes |
![]() | ![]() | 16-001760E | CONN BACKSHELL 15P 90/180DEG SHD | 187 - Immediate | $13.34 | Ver detalhes |
![]() | ![]() | 16-001770E | CONN BACKSHELL 25P 90/180DEG SHD | 40 - Immediate | $18.27 | Ver detalhes |
![]() | ![]() | 16-001780E | CONN BACKSHELL 37P 90/180DEG SHD | 13 - Immediate | $20.37 | Ver detalhes |
![]() | ![]() | 16-001790E | CONN BACKSHELL 50P 90/180DEG SHD | 45 - Immediate | $22.70 | Ver detalhes |
![]() | ![]() | 16-001810E | CONN BACKSHELL 9P 90/180DEG BLK | 254 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | 16-001820E | CONN BACKSHELL 15P 90/180DEG BLK | 34 - Immediate | $10.41 | Ver detalhes |
![]() | ![]() | 16-001830E | CONN BACKSHELL 25P 90/180DEG BLK | 4 - Immediate | $10.99 | Ver detalhes |
![]() | ![]() | 16-001840E | CONN BACKSHELL 37P 90/180DEG BLK | 39 - Immediate | $11.26 | Ver detalhes |
![]() | ![]() | 16-001850E | CONN BACKSHELL 50P 90/180DEG BLK | 6 - Immediate | $11.56 | Ver detalhes |
![]() | ![]() | 16-002200E | LOCKING KIT HOOD TO HOOD | 846 - Immediate | $5.58 | Ver detalhes |
![]() | ![]() | 16-002190E | LOCKING KIT | 2873 - Immediate | $3.95 | Ver detalhes |