CSHB Series Molding Power Choke

CODACA's choke offers resistance to 100 g gravity acceleration mechanical shock and 5 g vibration shock

Image of CODACA's CSHB Series Molding Power ChokeCODACA's CSHB series flat-wire molding power chokes are made with a hot-pressed alloy powder, offering excellent soft-saturation characteristics and a lightweight design that make them suitable for space-saving high-density mounting. Ultra-low DC and AC resistance achieve high power efficiency, low temperature rise, and minimized power loss. The working temperature range is -40°C to +125°C.

The molded composite construction provides magnetic shielding and minimizes audible buzzing. The power chokes have very low electromagnetic interferences (EMI) and a lightweight and wide terminal design that can resist 100 g gravity acceleration mechanical shock and 5 g vibration shock.

Features
  • Magnetic-shielded structure and excellent EMI resistance
  • Composite structure and very low buzz noise
  • Low loss, high efficiency, and wide application frequency
  • Lightweight design, space-saving, and is suitable for high-density SMT
Applications
  • PDA servers
  • DC/DC converters: entertainment and navigations systems
  • Noise suppression: windshield wipers, power seats/mirrors, heating/ventilation blowers, and HID lighting

CSHB Series Molding Power Chokes

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaCorrente - Saturação (Isat)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 6.8UH 5A 58 MOHM SMDCSHB0530R-6R8MFIXED IND 6.8UH 5A 58 MOHM SMD±20%5,5ABlindado1955 - Immediate$1.54Ver detalhes
FIXED IND 4.7UH 6.5A 37 MOHM SMDCSHB0530R-4R7MFIXED IND 4.7UH 6.5A 37 MOHM SMD±20%7ABlindado976 - Immediate$1.54Ver detalhes
FIXED IND 560NH 11A 9.5 MOHM SMDCSHB0421R-R56MFIXED IND 560NH 11A 9.5 MOHM SMD±20%12ABlindado915 - Immediate$1.49Ver detalhes
FIXED IND 330NH 12A 7 MOHM SMDCSHB0421R-R33MFIXED IND 330NH 12A 7 MOHM SMD±20%14ABlindado975 - Immediate$1.49Ver detalhes
FIXED IND 2.2UH 7A 25.5 MOHM SMDCSHB0520R-2R2MFIXED IND 2.2UH 7A 25.5 MOHM SMD±20%7,5ABlindado496 - Immediate$1.54Ver detalhes
FIXED IND 5.6UH 6A 33.9 MOHM SMDCSHB0540R-5R6MFIXED IND 5.6UH 6A 33.9 MOHM SMD±20%6,5ABlindado5937 - Immediate$1.54Ver detalhes
FIXED IND 2.2UH 8.3A 24.2 MOHMCSHB0430R-2R2MFIXED IND 2.2UH 8.3A 24.2 MOHM±20%7,5ABlindado1970 - Immediate$1.49Ver detalhes
FIXED IND 2.2UH 10A 18.9 MOHMCSHB0540R-2R2MFIXED IND 2.2UH 10A 18.9 MOHM±20%10,5ABlindado0$1.54Ver detalhes
FIXED IND 10UH 1.75A 285 MOHMCSHB0412-100MFIXED IND 10UH 1.75A 285 MOHM±20%1,75ABlindado1000 - Immediate$1.49Ver detalhes
FIXED IND 4.7UH 5A 51.8 MOHM SMDCSHB0520R-4R7MFIXED IND 4.7UH 5A 51.8 MOHM SMD±20%5,5ABlindado889 - Immediate$1.54Ver detalhes
FIXED IND 15UH 2.2A 255 MOHM SMDCSHB0421R-150MFIXED IND 15UH 2.2A 255 MOHM SMD±20%2,2ABlindado497 - Immediate$1.49Ver detalhes
FIXED IND 22UH 2A 272 MOHM SMDCSHB0430R-220MFIXED IND 22UH 2A 272 MOHM SMD±20%2ABlindado2800 - Immediate$1.49Ver detalhes
FIXED IND 1UH 11.5A 12.1 MOHMCSHB0430R-1R0MFIXED IND 1UH 11.5A 12.1 MOHM±20%9,6ABlindado651 - Immediate$1.49Ver detalhes
FIXED IND 5.6UH 6A 58.5 MOHM SMDCSHB0430R-5R6MFIXED IND 5.6UH 6A 58.5 MOHM SMD±20%5,5ABlindado862 - Immediate$1.49Ver detalhes
FIXED IND 4.7UH 3.8A 92 MOHM SMDCSHB0415-4R7MFIXED IND 4.7UH 3.8A 92 MOHM SMD±20%3,8ABlindado809 - Immediate$1.49Ver detalhes
FIXED IND 3.3UH 5A 36.8 MOHM SMDCSHB0421-3R3MFIXED IND 3.3UH 5A 36.8 MOHM SMD±20%5ABlindado2138 - Immediate$1.49Ver detalhes
FIXED IND 470NH 11.5A 7.8 MOHMCSHB0421R-R47MFIXED IND 470NH 11.5A 7.8 MOHM±20%13ABlindado652 - Immediate$1.49Ver detalhes
FIXED IND 1.5UH 11.5A 16 MOHMCSHB0530R-1R5MFIXED IND 1.5UH 11.5A 16 MOHM±20%12ABlindado989 - Immediate$1.54Ver detalhes
FIXED IND 1.5UH 7.5A 17.8 MOHMCSHB0520R-1R5MFIXED IND 1.5UH 7.5A 17.8 MOHM±20%9,5ABlindado900 - Immediate$1.54Ver detalhes
FIXED IND 4.7UH 4.5A 58.5 MOHMCSHB0421-4R7MFIXED IND 4.7UH 4.5A 58.5 MOHM±20%4,5ABlindado954 - Immediate$1.49Ver detalhes
Published: 2022-09-09