CPEX4141L Series Super-High-Current Power Inductor

CODACA inductors increase power efficiency in energy storage applications

Image of CODACA CPEX4141L Series Super High Current Power InductorThe CODACA CPEX4141L series of super-high-current power inductors are available with inductance values ranging from 27 μH to 100 μH, high saturation current up to 60 A and a size of 41.5 mm x 41.0mm x 39.0 mm.

The CPEX4141L is designed with flat wire, and the utilization rate of the magnetic core winding window is greater than 80%, providing the ability to reduce the DC resistance.

The magnetic powder core with soft-saturation characteristics can withstand high peak current and offers high saturation current and ultra-low AC losses to minimize power losses and increase power conversion efficiency. This makes the inductors perfect for high-temperature and high-power applications such as PV inverters, power supplies, motor controllers, and more.

Features
  • Excellent DC bias capability handles peak current
  • Flat-wire winding enables a low DC resistance
  • Compact design, saving PCB installation area
  • No thermal aging in high-temperature applications
  • Operating temperature range: -55°C to +150°C (including the coil’s self-heating)
Applications
  • DC/DC power supplies
  • Industrial controls
  • Energy storage power supplies and charging pile power supplies
  • Battery testing equipment and photovoltaic inverters
  • Hybrid vehicle applications

CPEX4141L Series Super-High-Current Power Inductor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 27UH 70A 1.57 MOHM THCPEX4141L-270MCFIXED IND 27UH 70A 1.57 MOHM TH141 - Immediate$36.40Ver detalhes
FIXED IND 50UH 48A 2.79 MOHM THCPEX4141L-500MCFIXED IND 50UH 48A 2.79 MOHM TH795 - Immediate$36.40Ver detalhes
FIXED IND 100UH 35A 5.82 MOHM THCPEX4141L-101MCFIXED IND 100UH 35A 5.82 MOHM TH422 - Immediate$36.40Ver detalhes
FIXED IND 68UH 43A 3.82 MOHM THCPEX4141L-680MCFIXED IND 68UH 43A 3.82 MOHM TH194 - Immediate$36.40Ver detalhes
FIXED IND 33UH 52A 1.88 MOHM THCPEX4141L-330MCFIXED IND 33UH 52A 1.88 MOHM TH16 - Immediate$36.40Ver detalhes
Published: 2025-05-27