Male-to-Female USB-C® Leads

CLIFF Electronics’ USB-C male-to-female extension cables are ideal for high-speed charging and data transferring

Image of CLIFF Electronics’ Male-to-Female USB-C LeadsCLIFF Electronics’ USB-C male-to-female extension cables support Power Delivery (PD) charging at 60 W (20 V at 3 A), USB 3.1 (Gen.1) 5 Gbit/s data transfer speeds, 5K video output at 60 Hz (Thunderbolt 3), and audio transmission.

When used in a system equipped with CLIFF feedthrough connectors, the cable can be used to connect a monitor in the same way as existing HDMI and VGA feedthrough connectors. Available cable lengths include 0.3 m, 0.5 m, 0.75 m, 1 m, 1.5 m, and 2 m. They are available in black or white. The white version has been developed for clinical and home use, medical equipment, office, and general IT connectivity applications. The black version is widely used as a general purpose data cable.

These USB-C cables are an ideal interconnect solution for users of our wide range of popular feedthrough connectors, which use standard connectors on both sides. CLIFF USB-C XLR and DUALSLIMS footprint feedthrough connectors are available in metal or plastic, with many assembly options.

Features
  • 5 Gbit/s data transfer speeds (precise performance is dependent upon all cables and devices connected in a system)
  • Can be used as a video cable 5K at 60 Hz video output (Thunderbolt 3) and audio transmission (precise performance is dependent upon all cables and devices connected in a system)
  • PD charging at 60 W (20 V at 3 A), USB 3.1 (Gen.1)
  • Temperature range: -55°C to +85°C
  • Cable outside diameter: 4.5 mm
  • Available in white or black
  • Available in six lengths: 0.3 m, 0.5 m, 0.75 m, 1 m, 1.5, and 2 m
Applications
  • Clinical
  • Home use
  • Medical equipment
  • Offices
  • General IT connectivity
  • General purpose data cables

Male-to-Female USB-C® Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USBC 3.1 CABLE M-F 0.5M WHITEFCR72001WUSBC 3.1 CABLE M-F 0.5M WHITE68 - Immediate$21.26Ver detalhes
USBC 3.1 CABLE M-F 1M WHITEFCR72003WUSBC 3.1 CABLE M-F 1M WHITE4 - Immediate$23.74Ver detalhes
USBC 3.1 CABLE M-F 2M WHITEFCR72005WUSBC 3.1 CABLE M-F 2M WHITE60 - Immediate$28.11Ver detalhes
CABLE C RCPT TO C PLUG 0.98'FCR72000CABLE C RCPT TO C PLUG 0.98'152 - Immediate$23.08Ver detalhes
CABLE C RCPT TO C PLUG 1.64'FCR72001CABLE C RCPT TO C PLUG 1.64'1 - Immediate$23.83Ver detalhes
CABLE C RCPT TO C PLUG 2.46'FCR72002CABLE C RCPT TO C PLUG 2.46'83 - Immediate$25.29Ver detalhes
CABLE C RCPT TO C PLUG 3.28'FCR72003CABLE C RCPT TO C PLUG 3.28'235 - Immediate$26.77Ver detalhes
CABLE C RCPT TO C PLUG 4.92'FCR72004CABLE C RCPT TO C PLUG 4.92'14 - Immediate$29.35Ver detalhes
CABLE C RCPT TO C PLUG 6.56'FCR72005CABLE C RCPT TO C PLUG 6.56'18 - Immediate$31.92Ver detalhes
Published: 2024-01-05