PNP Series Sealed Pushbutton Switches

C&K features their PNP series sealed pushbutton switches designed to endure harsh environments

Image of C&K's PNP Series Sealed Pushbutton SwitchesC&K’s PNP series sealed pushbutton switches are IP68 sealed to endure harsh environments, come in multiple housing styles, and feature an extended operating life of 1,000,000 cycles. The PNP series combines the same rugged switch performance and 5 A power capabilities of C&K’s NP series switches with the lower cost of its AP series and features a thermoplastic housing design.

Applications include automotive and transportation, industrial control, test equipment, and automation. This extremely durable switch powers control grips, joysticks, off-road panels, hydraulics, power control panels, heavy equipment, industrial instruments, lifts, conveyor controls, and other applications.

Features
  • Longer solder leads for ease of wire installation
  • Larger solder holes, allowing up to two 22-gauge wires to be connected
  • A resistive load of up to 5 A
  • RoHS compliance
  • Electrical functions: 5 A, SPST, and SPDT
  • Available value-add capabilities (wire leads, connectors, and graphics)

PNP Series Sealed Pushbutton Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH PUSHBUTTON SPST-NO 5A 32VPNP8E2D2Y03QESWITCH PUSHBUTTON SPST-NO 5A 32V768 - Immediate$18.53Ver detalhes
SWITCH PUSHBUTTON SPST-NO 5A 32VPNP8S2D2Y03QESWITCH PUSHBUTTON SPST-NO 5A 32V122 - Immediate$19.16Ver detalhes
SWITCH PUSHBUTTON SPDT 5A 32VPNP8S2D2C03QESWITCH PUSHBUTTON SPDT 5A 32V5200 - Immediate$19.90Ver detalhes
8N, STD THREAD, SPST NO, SOLDERPNP8N0T2Y03QE8N, STD THREAD, SPST NO, SOLDER137 - Immediate$17.51Ver detalhes
SWITCH PUSHBUTTON SPST-NC 5A 32VPNP8E3D2W03QESWITCH PUSHBUTTON SPST-NC 5A 32V115 - Immediate$18.53Ver detalhes
SWITCH PUSHBUTTON SPST-NO 5A 32VPNP8S2T2Y03QESWITCH PUSHBUTTON SPST-NO 5A 32V206 - Immediate$19.93Ver detalhes
8N, DOME BEZEL, SPST NO, SOLDERPNP8N0D2Y03QE8N, DOME BEZEL, SPST NO, SOLDER159 - Immediate$17.57Ver detalhes
SWITCH PUSHBUTTON SPST-NC 5A 32VPNP8S2D2W03QESWITCH PUSHBUTTON SPST-NC 5A 32V119 - Immediate$18.08Ver detalhes
STD CAP ACTUATOR - BLACK824D02000STD CAP ACTUATOR - BLACK2000 - Immediate$0.62Ver detalhes
STD CAP ACTUATOR - YELLOW824D05000STD CAP ACTUATOR - YELLOW70 - Immediate
150 - Marketplace
$2.18Ver detalhes
Published: 2017-05-02