NanoT Tactiles
C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance
C&K's NanoT offers a small size switch that gives designers of medical devices, IoT devices, and wearable devices the freedom to create products as small as desired without forsaking quality and performance. A 2.2 mm x 1.70 mm x 1.65 mm package gives designers the room to add additional functionality to their units or to reduce their PCB size.
Features
- A PIP or SMT on edge mount configuration to protect wearable and medical products from tough conditions they are constantly exposed to conditions such as vibrations, accidental drops, or exposure to liquids. This configuration also improves the devices’ life cycle since they are used repeatedly, which causes natural wear and tear
- An integrated actuator lowers cost and integration challenges with full interface buttons
- Available in 100 gf, 160 gf, and 240 gf versions, the most common used in the market
- IP67 for sealed switch compatibility with PCB coatings
NanoT Tactiles
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NANOT 240 BP | SWITCH TACTILE SPST-NO 0.02A 15V | 6159 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | NANOT 160 BP | SWITCH TACTILE SPST-NO 0.02A 15V | 14949 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | NANOT 100 AS | SWITCH TACTILE SPST-NO 0.02A 15V | 12870 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | NANOT 160 AS | SWITCH TACTILE SPST-NO 0.02A 15V | 19618 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | NANOT 240 AS | SWITCH TACTILE SPST-NO 0.02A 15V | 34962 - Immediate | $0.46 | Ver detalhes |