KSC-OF Series Tactile Switches

C&K's KSC-OF series features a high overload value of 200 N (one time) and an innovative design with a raised cage

Image of C&K's KSC-OF Series Tactile SwitchesC&K's KSC overload friendly (KSC-OF) high overload value tactile switch solutions are suited for all possible high-end customizable applications across different market segments, including the industrial, consumer, medical, and automotive markets. The KSC-OF is a variant of C&K’s existing well-known KSC series. It features a high overload value of 200 N (one time) and an innovative design with a raised cage. Customers can use the top of that cage as a built-in mechanical stop for its interface.

KSC-OF Series Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC421J 70SH LFS OFSWITCH TACTILE SPST-NO 0.05A 32V361 - Immediate$0.78Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 32VKSC441J 70SH LFS OFSWITCH TACTILE SPST-NO 0.05A 32V14120 - Immediate$0.78Ver detalhes
Published: 2020-10-13