Anti-Tampering Switch Series

C&K's ATS series for use in next-generation communicating devices

Image of C&K's Anti-tampering Switch SeriesC&K introduces their new series of detect switches with extended lifetime and instant detection capabilities. Developed for use in next-generation communicating devices, including smart meters, alarms, and point of sale terminals, ATS switches deliver a cost-effective solution for applications that require reliable detection against opening or hacking of devices.

C&K’s ATS series features a compact format at 6 mm x 3.8 mm footprint area and a low profile. With its 3.2 mm height, and a soft actuator, the switch offers a significant mechanical travel of 1.1 mm. This includes an over-travel of 0.4 mm to provide designers an easy integration.

The ATS switch is IP54-rated and resistant against corrosive agents, making it an ideal solution for harsh environments and anti-tampering applications.

ATS Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NC 0.05A 32VATS2D1G NC LFSSWITCH TACTILE SPST-NC 0.05A 32VMontagem em superfície30190 - Immediate$0.84Ver detalhes
SWITCH TACTILE SPST-NC 0.01A 32VATS2D3G NC LFGSWITCH TACTILE SPST-NC 0.01A 32VMontagem em superfície49124 - Immediate$1.00Ver detalhes
Published: 2017-08-23