Twinaxial and Triaxial Connectors

Twinaxial and triaxial connectors from Cinch are built to last with premium quality, superior mechanical performance, and extreme reliability

Image of Cinch Connectivity Twinax/Triax Coaxial ConnectorsSignals require protection from extraneous noise through non-signal carrying shielding. These interfacing connectors must provide contact surfaces that are isolated from each other, as well as from the outer shield. Trompeter twinaxial and triaxial connectors from Cinch Connectivity Solutions are designed with two concentric contacts that are isolated from each other and the shielding connection.

These concentric, twinaxial and triaxial connectors are ideal for applications where weight is not a primary concern. They are commonly used in digital data buses, video pairs, MIL-STD-1553C (airborne/ground, primary/redundant), base-band circuits, and any application for “noise-free guarded” circuits.

Features

  • All metallic parts are machined/formed to extremely close tolerances
  • All bodies are made of top-quality brass with a bright, nickel-plated, non-tarnish finish
  • Fully enclosed, heat-treated, beryllium-copper outer-conductor spring (not half-hard, slotted brass)
  • Heat-treated, beryllium-copper center socket contact with 50 millionths inch gold plating

Twinax/Triax Coaxial Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN TRT JACK STR SOLDERBJ376CONN TRT JACK STR SOLDER315 - Immediate$33.76Ver detalhes
CONN TRB JACK STR SOLDERBJ71CONN TRB JACK STR SOLDER6 - Immediate$41.24Ver detalhes
CONN TRB JACK STR SOLDERBJ72CONN TRB JACK STR SOLDER0 - Immediate$38.89Ver detalhes
CONN TRB JACK STR SOLDERBJ74-29CONN TRB JACK STR SOLDER47 - Immediate$61.46Ver detalhes
CONN TRB JACK STR SOLDERBJ74-47CONN TRB JACK STR SOLDER0 - Immediate$51.80Ver detalhes
Published: 2016-11-15