Trompeter™ Space Rated Miniature TRB/TRT and Subminiature TRS/TTM Connectors

Cinch Connectivity TRB bayonet/TRT threaded and TRS bayonet/TTM threaded connectors meet NASA outgassing and MIL-STD-1553B standards

Image of Cinch Connectivity Solutions Trompeter TRB and TRT Series Space-Rated ConnectorsCinch Connectivity Solutions Trompeter space grade TRB and TRT miniature series connectors and TRS and TTM subminiature series meet NASA outgassing and MIL-STD-1553B standards. Benefits such as robust signal transmission, minimized signal loss, and strong EMI/RFI protection make this product suitable for demanding military, aerospace, and space environments. Subminiature TRS and TTM series offer higher density spacing and lighter weight applications.

Features
  • Meet or exceed NASA outgassing requirements:
    • 1% total mass loss (TML) and 0.1% collected volatile condensable materials (CVCM)
  • All connectors meet MIL-STD-1553B data bus specifications
  • Stringent visual and mechanical testing specifically developed by Trompeter
  • Made in the USA
Applications
  • Military and commercial space
  • Launch vehicles
  • Navigation (GPS) satellites
  • Human spacecraft
  • Cargo spacecraft
  • Deep space probes

TRB Series Space-Rated Miniature Bayonet Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de fixaçãoTipo de conectorTerminação do contatoAvailable QuantityPreçoVer detalhes
TRB STRAIGHT, 3-LUG, CRIMP PLUG5-0011-201TRB STRAIGHT, 3-LUG, CRIMP PLUGTrava de baionetaPlugue, pino machoCrimpagem10 - Immediate$478.36Ver detalhes
TRB JACK, STRAIGHT, BULKHEAD MT5-0027-201TRB JACK, STRAIGHT, BULKHEAD MTTrava de baionetaJack, soquete fêmeaCrimpagem10 - Immediate$506.08Ver detalhes
TRB JACK, R/A, 3-LUG, BULKHEAD P5-0031-1TRB JACK, R/A, 3-LUG, BULKHEAD PTrava de baionetaJack, soquete fêmeaSolda10 - Immediate$462.63Ver detalhes

TRT Series Space-Rated Miniature Threaded Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de fixaçãoTipo de conectorTerminação do contatoAvailable QuantityPreçoVer detalhes
TRT STRAIGHT CRIMP PLUG M17/176-5-0033-201TRT STRAIGHT CRIMP PLUG M17/176-RosqueadoPlugue, pino machoCrimpagem5 - Immediate$457.78Ver detalhes
TRT JACK, STRAIGHT, BULKHEAD MT5-0249-201TRT JACK, STRAIGHT, BULKHEAD MTRosqueadoJack, soquete fêmeaCrimpagem5 - Immediate$469.90Ver detalhes
TRT JACK, R/A, BULKHEAD PC MT, N5-0032-1TRT JACK, R/A, BULKHEAD PC MT, NRosqueadoJack, soquete fêmeaSolda5 - Immediate$441.98Ver detalhes
Updated: 2025-04-28
Published: 2025-03-27