Pocket Pack Solder Wire

Chip Quik's pocket pack solder wire comes in convenient 7" tubes for easy transport when a small amount of solder is needed on the job

Image of Chip Quik's Pocket Pack Solder WireChip Quik's pocket pack solder wire is available in five different alloys, including SMDSW (Sn63/Pb37), SMD2SW (Sn60/Pb40), SMD3SW (Sn62/Pb36/Ag2), SMDSWLF (Sn96.5/Ag3.0/Cu0.5), and SMD2SWLF (Sn99.3/Cu0.7). For the three leaded alloys, pocket packs are available in both 0.020" (0.5 mm) diameter wire and 0.031" (0.8 mm) diameter wire. For the lead-free alloys, pocket packs are available in three wire diameters: 0.015" (0.38 mm), 0.020" (0.5 mm), and 0.031" (0.8 mm).

These Chip Quik pocket packs all contain a continuous winding of solder wire that feeds through a hole in the end cap, keeping the wire contained and preventing any accidental unspooling or wastage. The precise amount of wire needed can be pulled through the hole in the end cap. When finished using the pocket pack, simply fold the protruding unused wire portion back over the edge of the tube to keep it readily accessible for the next job.

All twelve pocket packs use Chip Quik no-clean water-washable solder wire with a 2.2% synthetic flux core. After soldering, the clear, non-corrosive, non-conductive residue can be left on the circuit assembly indefinitely. Residues that do remain are water-washable with hot water at +60°C (+140°F) or isopropyl alcohol. All these pocket pack solder wires are halogen-free, RoHS II, and REACH compliant.

Pocket Pack Solder Wire

ImagemNúmero de peça do fabricanteDescriçãoDiâmetroPonto de fusãoTipo de fluxoAvailable QuantityPreçoVer detalhes
SOLDER WIRE POCKET PACK 60/40 TISMD2SW.031 .7OZSOLDER WIRE POCKET PACK 60/40 TI0,031" (0,79mm)361 a 370°F (183 a 188°C)Pouco resíduo, solúvel em água22 - Immediate$4.49Ver detalhes
SOLDER WIRE POCKET PACK 63/37 TISMDSW.031 .7OZSOLDER WIRE POCKET PACK 63/37 TI0,031" (0,79mm)361°F (183°C)Pouco resíduo, solúvel em água3 - Immediate$4.59Ver detalhes
SOLDER WIRE POCKET PACK 60/40 TISMD2SW.020 .4OZSOLDER WIRE POCKET PACK 60/40 TI0,020" (0,51mm)361 a 370°F (183 a 188°C)Pouco resíduo, solúvel em água0 - Immediate$5.89Ver detalhes
SOLDER WIRE POCKET PACK 63/37 TISMDSW.020 .4OZSOLDER WIRE POCKET PACK 63/37 TI0,020" (0,51mm)361°F (183°C)Pouco resíduo, solúvel em água0 - Immediate$5.99Ver detalhes
LF SOLDER WIRE POCKET PACK 99.3/SMD2SWLF.031 .7OZLF SOLDER WIRE POCKET PACK 99.3/0,031" (0,79mm)441°F (227°C)Pouco resíduo, solúvel em água11 - Immediate$8.99Ver detalhes
LF SOLDER WIRE POCKET PACK 96.5/SMDSWLF.031 .7OZLF SOLDER WIRE POCKET PACK 96.5/0,031" (0,79mm)423 a 428°F (217 a 220°C)Pouco resíduo, solúvel em água1 - Immediate$9.99Ver detalhes
SOLDER WIRE POCKET PACK 62/36/2SMD3SW.020 .4OZSOLDER WIRE POCKET PACK 62/36/20,020" (0,51mm)354°F (179°C)Pouco resíduo, solúvel em água3 - Immediate$9.99Ver detalhes
LF SOLDER WIRE POCKET PACK 99.3/SMD2SWLF.020 .4OZLF SOLDER WIRE POCKET PACK 99.3/0,020" (0,51mm)441°F (227°C)Pouco resíduo, solúvel em água1 - Immediate$10.49Ver detalhes
LF SOLDER WIRE POCKET PACK 96.5/SMDSWLF.020 .4OZLF SOLDER WIRE POCKET PACK 96.5/0,020" (0,51mm)423 a 428°F (217 a 220°C)Pouco resíduo, solúvel em água3 - Immediate$11.49Ver detalhes
LF SOLDER WIRE POCKET PACK 99.3/SMD2SWLF.015 .3OZLF SOLDER WIRE POCKET PACK 99.3/0,015" (0,38mm)441°F (227°C)Pouco resíduo, solúvel em água0 - Immediate$11.99Ver detalhes
LF SOLDER WIRE POCKET PACK 96.5/SMDSWLF.015 .3OZLF SOLDER WIRE POCKET PACK 96.5/0,015" (0,38mm)423 a 428°F (217 a 220°C)Pouco resíduo, solúvel em água2 - Immediate$12.99Ver detalhes
Published: 2018-08-24