CircuitWorks® Epoxy Overcoat

Chemtronics' CircuitWorks epoxy overcoat features outstanding thermal and chemical resistance

Epoxy OvercoatCircuitWorks epoxy overcoat from Chemtronics is a two component, 100% solids, permanent epoxy coating for electronic circuit and component protection formulated specifically to meet stringent high temperature resistance requirements. When properly cured, CircuitWorks epoxy overcoat yields a chemically inert film that prevents the effects of corrosion, moisture, oxidation, abrasion, and thermal shock. The cured film can withstand short term exposure to temperatures up to 600°F.

Features
  • Provides a tough, protective, green coating
  • Outstanding thermal and chemical resistance
  • Excellent dielectric properties help prevent electrical discharge
  • Superior protection against moisture/abrasion
  • Service temperature from -55°F to +192°F
  • Meets the requirements of IPC-7721, 2.4.1
Applications
  • Circuit board manufacturing
  • Data communications
  • Aerospace
  • General maintenance/repair
  • Instrumentation/controls

Epoxy Overcoat

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PROT COAT EP 2PART SYR 7.4G MULTCW2500PROT COAT EP 2PART SYR 7.4G MULT0 - Immediate$21.50Ver detalhes
Published: 2009-11-05