CMSD2004S/CMSD2005S High-Voltage Switching Diodes
Central Semiconductor high-voltage switching diodes offer 300 V to 350 V peak repetitive reverse voltage in SOT-323 package
Central Semiconductors' CMSD2004S and CMSD2005S are dual, in series silicon switching diodes manufactured by the epitaxial planar process. These devices are epoxy molded in a SOT-323, surface mount package and are designed for applications requiring high voltage capability. Ranging from 300 V to 350 V peak repetitive reverse voltage (VRRM), these devices are also available in various additional packages.
Applications
- Motor control
- Test equipment
- Industrial controllers
CMSD2004S and CMSD2005S High-Voltage Switching Diodes
| Imagem | Número de peça do fabricante | Descrição | Velocidade | Tempo de recuperação reversa (trr) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMSD2004S TR PBFREE | DIODE ARRAY GP 300V 225MA SOT323 | Rápida recuperação =< 500ns, > 200mA (Io) | 50 ns | 23091 - Immediate | $1.14 | Ver detalhes |
![]() | CMSD2005S TR PBFREE | DIODE ARRAY GP 300V 225MA SOT323 | Rápida recuperação =< 500ns, > 200mA (Io) | 50 ns | 0 - Immediate | $1.23 | Ver detalhes |