CBRDFSH Schottky Bridge Rectifiers

Central Semiconductor’s CBRDFSH series are available in a variety of current and voltage options

Image of Central Semiconductor CBRDFSH Schottky Bridge RectifiersCentral Semiconductor's CBRDFSH Schottky bridge rectifier series was designed to meet designers' requirements for smaller and lower profile devices needed to reduce overall product size. This series provides a variety of current and voltage options. Each device is packaged in the low profile BR DFN surface mount case and features highly desirable energy efficiency. These full-wave bridge rectifiers utilize individual glass passivated die to reduce leakage and improve performance and reliability. They are ideal for any application requiring a space-saving and energy efficient Schottky bridge rectifier, including Power over Ethernet (PoE) and intelligent lighting.

Features
  • Low forward voltage: as low as 500 mV
  • High current range: 1.0 A to 3.0 A
  • Low-profile BR DFN package: 1.22 mm
  • Energy efficient
  • Low-profile package
  • RoHS and REACH compliant

CBRDFSH Schottky Bridge Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BRIDGE RECT 1P 100V 1A 4-BR DFNCBRDFSH1-100 TR13BRIDGE RECT 1P 100V 1A 4-BR DFN0 - Immediate$0.92Ver detalhes
BRIDGE RECT 1P 40V 1A 4-BR DFNCBRDFSH1-40 TR13BRIDGE RECT 1P 40V 1A 4-BR DFN3403 - Immediate$0.93Ver detalhes
BRIDGE RECT 1P 60V 1A 4-BR DFNCBRDFSH1-60 TR13BRIDGE RECT 1P 60V 1A 4-BR DFN4410 - Immediate$6.32Ver detalhes
BRIDGE RECT 1P 100V 2A 4-BR DFNCBRDFSH2-100 TR13BRIDGE RECT 1P 100V 2A 4-BR DFN3 - Immediate$0.94Ver detalhes
BRIDGE RECT 1P 40V 2A 4-BR DFNCBRDFSH2-40 TR13BRIDGE RECT 1P 40V 2A 4-BR DFN3463 - Immediate$1.38Ver detalhes
Published: 2019-09-26