Capacitive Proximity Sensors with Integrated IO-Link Communication
Carlo Gavazzi's sensors come with predefined factory settings but can be modified to meet the needs of the applications
This series of capacitive sensors from Carlo Gavazzi combine their excellent features to detect solid or liquid targets with the benefits of the IO-Link standard to bring forth advanced functionality, flexibility, and data never available before through the use of an IO-Link master.
These capacitive sensors with integrated IO-Link are delivered with pre-defined factory settings, but they can be modified to meet the specific needs of the application from the simplest to the most complex. There are over 50 parameters that can be adjusted to meet the most demanding applications.
The CA18/30 series allow flexible sensor configuration, access to process data, remote configurations, and events using an IO-Link master and standard non-shielded cord sets.
Once the sensors are configured through an IO-Link system or the use of the smart configurator from Carlo Gavazzi, they can operate in an IO-Link system or a non-IO-Link system.
If the sensors are installed in an IO-Link system, the benefits are continuous data access, configuration flexibility, advanced detection, automatic parameter settings, advanced diagnostics, access to process data, remote configurations/events, multi-function device, diagnostics, and preventive maintenance.
When the sensors are used in a non-IO-Link system, the sensors automatically switch to Standard IO mode, and they behave just like a standard sensor. The output of the sensor will go ON according to the previously defined program.
Video: IO-Link Capacitive Sensors
- Programmable sensing distance and hysteresis
- Sensing mode: single point, two-point, and windows mode
- Logic functions: AND, OR, XOR, and Gated SR/FF
- Time delay functionality: on delay, off delay, on and off delay, and one shot from leading edge or trailing edge
- Two completely configurable outputs/input: NPN, PNP, push-pull, and external input
- Built-in temperature sensor
- Alarm outputs: temperature and dust with variable set points
- Logging functions: temperatures, operational hours, power cycles, and configuration changes
- Detection filter
- Application modes: standard, plastic, or level applications
- Quality of Run (QoR) and Quality of Teach (QoT)
- Input selector: SSC1, SSC1, DA1, DA2, TA, external Input
- 4th Generation TRIPLESHIELDTM
- Increased electromagnetic immunity
- Increased temperature stability
- Increased degree of protection (IP69K)
- Increased chemical resistance with ECOLAB approval
- Increased dust and humidity compensation
- M18 and M30 housings
- Flush/non-flush versions
- 2 m cable or M12 quick disconnect
- Plastics and rubber industries
- Food and beverage industries
- Agriculture industries
- Pellet burning stoves (HVAC) industries
- Packaging/wrapping indutries
- Conveying and material handling industries
Capacitive Proximity Sensors with Integrated IO-Link Communication
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CA18CAN12BPA2IO | CAP PROX M18 IO-LINK CAB | NPN/PNP-NF/NA, 4 fios | 32 - Immediate | $109.25 | Ver detalhes |
![]() | ![]() | CA18CAN12BPM1IO | CAP PROX M18 IO-LINK PLUG | NPN/PNP-NF/NA, 4 fios | 2 - Immediate | $109.25 | Ver detalhes |
![]() | ![]() | CA18CAF08BPA2IO | CAP PROX M18 IO-LINK CAB | NPN/PNP-NF/NA, 4 fios | 4 - Immediate | $109.25 | Ver detalhes |
![]() | ![]() | CA18CAF08BPM1IO | CAP PROX M18 IO-LINK PLUG | NPN/PNP-NF/NA, 4 fios | 5 - Immediate 4 - Marketplace | $109.25 | Ver detalhes |
![]() | ![]() | CA30CAN25BPA2IO | CAP PROX M30 IO-LINK CAB | NPN/PNP-NF/NA, 4 fios | 5 - Immediate | $115.90 | Ver detalhes |
![]() | ![]() | CA30CAF16BPA2IO | CAP PROX M30 IO-LINK CAB | NPN/PNP-NF/NA, 4 fios | 5 - Immediate 3 - Marketplace | $168.86 | Ver detalhes |
![]() | ![]() | CA30CAN25BPM1IO | CAP PROX M30 IO-LINK PLUG | NPN/PNP-NF/NA, 4 fios | 2 - Immediate | $172.42 | Ver detalhes |
![]() | ![]() | CA30CAF16BPM1IO | CAP PROX M30 IO-LINK PLUG | NPN/PNP-NF/NA, 4 fios | 3 - Immediate | $115.90 | Ver detalhes |