Precision RF Adapters
Highly reliable precision RF adapters from Amphenol CDI
Amphenol CDI RF/microwave adapters, which include precision connectors, SMA, 3.5 mm, 2.92 mm, 2.4 mm, and 1.85 mm, are designed for optimal performance and come standard in a passivated stainless steel body with a captivated beryllium copper center conductor to ensure mating reliability.
Amphenol CDI offers a full gender family of straight and right-angle adapters in different connector options to cover applications ranging from DC - 65 GHz. Options such as gold-plated housings or non-captivated center conductors are also available to fit the desired application. All adapters are 100% tested to ensure optimum performance over their respective frequency ranges.
- Complete family of straight in-series and between-series precision RF adapters
- 50 Ω impedance
- Low VSWR and insertion loss
- Color-coded rings for series indication
- Rugged design for high reliability
- High mate/demate cycles
- Supports DC - 65 GHz frequency range
- Semiconductor validation and characterization
- Internet of Things (IoT)
- Autonomous vehicles
- Connected transportation
- Broadband networks
- Datacenters
- Mobile devices and testing
- RF switch matrix testing
- Optical networks
- High-speed frequency-domain measurements (VNA)
- High-speed time-domain measurements (BERT)
- Satellite communication systems
- Medical instruments
- Military/aerospace and defense systems
- Industrial control systems
Precision RF Adapters
| Imagem | Número de peça do fabricante | Descrição | Tipo de conversão | Séries de adaptador | Proteção contra ingresso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TM40-0176-00 | COAX ADAPT 3.5MM TO 3.5MM | Mesma Série | 3,5mm para 3,5mm | - | 201 - Immediate | $71.61 | Ver detalhes |
![]() | ![]() | TMA-4FS-4FS-00 | COAX ADAPT 2.4MM TO 2.4MM | Mesma Série | 2,4mm para 2,4mm | - | 87 - Immediate | $66.13 | Ver detalhes |
![]() | ![]() | TMA-4FS-9FS-00 | COAX ADAPT 2.4MM TO 2.92MM | Entre as séries | 2,4mm para 2,92mm | - | 199 - Immediate | $63.11 | Ver detalhes |
![]() | ![]() | TMA-4FS-9MS-00 | COAX ADAPT 2.4MM TO 2.92MM | Entre as séries | 2,4mm para 2,92mm | - | 73 - Immediate | $62.67 | Ver detalhes |
![]() | ![]() | TMA-4MS-4FS-00 | COAX ADAPT 2.4MM TO 2.4MM | Mesma Série | 2,4mm para 2,4mm | - | 5 - Immediate | $65.68 | Ver detalhes |
![]() | ![]() | TMA-4MS-4MS-00 | COAX ADAPT 2.4MM TO 2.4MM | Mesma Série | 2,4mm para 2,4mm | - | 20 - Immediate | $65.32 | Ver detalhes |
![]() | ![]() | TMA-4MS-5FS-00 | COAX ADAPT 2.4MM TO 3.5MM | Entre as séries | 2,4mm para 3,5mm | - | 69 - Immediate | $65.15 | Ver detalhes |
![]() | ![]() | TMA-4MS-5MS-00 | COAX ADAPT 2.4MM TO 3.5MM | Entre as séries | 2,4mm para 3,5mm | - | 10 - Immediate | $59.31 | Ver detalhes |
![]() | ![]() | TMA-4MS-9FS-00 | COAX ADAPT 2.4MM TO 2.92MM | Entre as séries | 2,4mm para 2,92mm | - | 330 - Immediate | $62.70 | Ver detalhes |
![]() | ![]() | TMA-4MS-9MS-00 | COAX ADAPT 2.4MM TO 2.92MM | Entre as séries | 2,4mm para 2,92mm | - | 68 - Immediate | $62.32 | Ver detalhes |
![]() | ![]() | TMA-5MS-5FS-00 | COAX ADAPT 3.5MM TO 3.5MM | Mesma Série | 3,5mm para 3,5mm | - | 13 - Immediate | $56.67 | Ver detalhes |
![]() | ![]() | TMA-5MS-5MS-00 | COAX ADAPT 3.5MM TO 3.5MM | Mesma Série | 3,5mm para 3,5mm | - | 0 - Immediate | $56.30 | Ver detalhes |
![]() | ![]() | TMA-8FS-4MS-00 | COAX ADAPT 1.85MM TO 2.4MM | Entre as séries | 1,85mm para 2,4mm | - | 0 - Immediate | $69.44 | Ver detalhes |
![]() | ![]() | TMA-8FS-5FS-00 | COAX ADAPT 1.85MM TO 3.5MM | Entre as séries | 1,85mm para 3,5mm | - | 0 - Immediate | $62.35 | Ver detalhes |
![]() | ![]() | TMA-8FS-5MS-00 | COAX ADAPT 1.85MM TO 3.5MM | Entre as séries | 1,85mm para 3,5mm | - | 6 - Immediate | $68.27 | Ver detalhes |
![]() | ![]() | TMA-8FS-8FS-00 | COAX ADAPT 1.85MM TO 1.85MM | Mesma Série | 1,85mm para 1,85mm | - | 0 - Immediate | $72.07 | Ver detalhes |
![]() | ![]() | TMA-8FS-9FS-00 | COAX ADAPT 1.85MM TO 2.92MM | Entre as séries | 1,85mm para 2,92mm | - | 65 - Immediate | $65.32 | Ver detalhes |
![]() | ![]() | TMA-8FS-9MS-00 | COAX ADAPT 1.85MM TO 2.92MM | Entre as séries | 1,85mm para 2,92mm | - | 78 - Immediate | $64.99 | Ver detalhes |
![]() | ![]() | TMA-8MS-4FS-00 | COAX ADAPT 1.85MM TO 2.4MM | Entre as séries | 1,85mm para 2,4mm | - | 0 - Immediate | $69.76 | Ver detalhes |
![]() | ![]() | TMA-8MS-4MS-00 | COAX ADAPT 1.85MM TO 2.4MM | Entre as séries | 1,85mm para 2,4mm | - | 0 - Immediate | $69.55 | Ver detalhes |