N-Series Hydraulic-Magnetic Circuit Breaker

Carling Technologies offers their N-Series, hydraulic-magnetic circuit breakers for precise, reliable, and cost effective design solutions

Image of Carling Technologies' N-Series Hydraulic-Magnetic Circuit BreakerCarling Technologies' high-performance N-Series, hydraulic-magnetic circuit breaker is ideally suited for the rigors and confined spaces of telecom and datacom power distribution units and rack systems. Its innovative, low-profile design features easily accessible load terminals, line terminals, and sliding barriers for effortless installation.

The optional current transformer allows for remote outlet metering and monitoring of power usage, thus facilitating load adjustments and maximizing efficiency.

A patent pending, flush-rocker actuator and push-to-reset guard offer additional protection against accidental switching.

Video: 

N-Series Hydraulic-Magnetic Circuit Breaker

Features  
  • 240 VAC, 277 VAC, 120/240 VAC
  • UL 489 compliant sliding terminal barriers
  • 22,000 Amps max interrupting capacity
  • 1-30 Amps current rating
 
  • 1-2 poles
  • Optional current transformer
  • EN60947-2 certified
Applications
  • Telecom/datacom
    • Power distribution units
    •  Data servers
    • Data storage

N-Series Hydraulic-Magnetic Circuit Breaker

ImagemNúmero de peça do fabricanteDescriçãoTipo de disjuntorCorrente nominal (A)Tensão nominal - CAAvailable QuantityVer detalhes
CIR BRKR MAG-HYDR 10A 240VACN11-B0-24-610-121-D3CIR BRKR MAG-HYDR 10A 240VACMagnético (Atraso Hidráulico)10A240 V4 - ImmediateVer detalhes
CIRC BREAKER MAGN 20A 240VDCN32-B2-44-620-122-C3CIRC BREAKER MAGN 20A 240VDCMagnético (Atraso Hidráulico)20A240 V11 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN6121S006-AZZ00-000SWITCH ROCKER SP3T 0.4VA 24VSP3TOn-On-On0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN81D1S006-AZZRB-1RCSWITCH ROCKER SP3T 0.4VA 24VSP3TMom-On-Mom0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN61D1ACC6-A7700-000SWITCH ROCKER SP3T 0.4VA 24VSP3TOn-On-On0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN8271ACH6-A7700-000SWITCH ROCKER SP3T 0.4VA 24VSP3TMom-On-Mom0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN81D1ACH6-AMG00-000SWITCH ROCKER SP3T 0.4VA 24VSP3TMom-On-Mom0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN81D1ACC6-A7700-000SWITCH ROCKER SP3T 0.4VA 24VSP3TMom-On-Mom0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SPDT 0.4VA 24VN51211P06-A7Z8J-100SWITCH ROCKER SPDT 0.4VA 24VSPDTOn-Mom0,4VA (CC)0 - ImmediateVer detalhes
SWITCH ROCKER SP3T 0.4VA 24VN8372BHH6-1AAY8-1Z1SWITCH ROCKER SP3T 0.4VA 24VSP3TMom-On-Mom0,4VA (CC)0 - ImmediateVer detalhes
CIRCUIT BREAKERN31-B0-24-620-121-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-22-620-122-DGCIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-24-620-121-DGCIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-24-620-122-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-24-620-121-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-21-620-121-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-24-616-122-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)16A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-22-620-121-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)20A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-21-615-121-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)15A240 V0 - ImmediateVer detalhes
CIRCUIT BREAKERN11-B0-24-616-121-D3CIRCUIT BREAKERMagnético (Atraso Hidráulico)16A240 V0 - ImmediateVer detalhes
Published: 2015-12-17