R53 Series Bimetal Cutouts

Cantherm's R53 series equivalent to popular R20 line

Image of Cantherm's R53 Series Bimetal CutoutsCantherm's R53 bimetal cutout is a direct replacement to its popular and long running R20 series. Much like its predecessor, the R53 series is a versatile and inexpensive solution for thermal control in a wide variety of applications. The CS7 ½-inch disc thermostat line has been sourced in the USA as a replacement that is electrically equivalent to the R20 line. The R53 is CSA and VDE approved for 100,000 cycles at full resistive load.

Dimensionally, the CS7 is similar to the R20 except that it is 12 mm high while the R20 was 9mm high. Additionally, the aluminum floating mounting flange (bracket) is slightly smaller but has the same bolt pattern as the old model, and the same terminal options are available.

R53 Series Bimetal Cutouts

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de chaveamentoTemperatura redefinidaAvailable Quantity
THERMOSTAT 15DEG C SPST-NC CYLCS701525ZTHERMOSTAT 15DEG C SPST-NC CYL59°F (15°C)-6455 - ImmediateVer detalhes
THERMOSTAT 150DEG C SPST-NC CYLCS715025YTHERMOSTAT 150DEG C SPST-NC CYL302°F (150°C)-1484 - ImmediateVer detalhes
THERMOSTAT 45DEG C SPST-NC CYLCS704525YTHERMOSTAT 45DEG C SPST-NC CYL113°F (45°C)-3495 - ImmediateVer detalhes
THERMOSTAT 80DEG C SPST-NC CYLCS708025ZTHERMOSTAT 80DEG C SPST-NC CYL176°F (80°C)-3047 - ImmediateVer detalhes
THERMOSTAT 25DEG C SPST-NC CYLCS702525ZTHERMOSTAT 25DEG C SPST-NC CYL77°F (25°C)-2686 - ImmediateVer detalhes
THERMOSTAT 85DEG C SPST-NC CYLCS708525YTHERMOSTAT 85DEG C SPST-NC CYL185°F (85°C)-1926 - ImmediateVer detalhes
THERMOSTAT 100DEG C SPST-NC CYLCS710025YTHERMOSTAT 100DEG C SPST-NC CYL212°F (100°C)-1684 - ImmediateVer detalhes
THERMOSTAT 60DEG C SPST-NO CYLCS706015ZTHERMOSTAT 60DEG C SPST-NO CYL140°F (60°C)-1446 - ImmediateVer detalhes
THERMOSTAT 90DEG C SPST-NC CYLCS709025ZTHERMOSTAT 90DEG C SPST-NC CYL194°F (90°C)-1211 - ImmediateVer detalhes
THERMOSTAT 60DEG C SPST-NC CYLCS706025ZTHERMOSTAT 60DEG C SPST-NC CYL140°F (60°C)-1082 - ImmediateVer detalhes
THERMOSTAT 60DEG C SPST-NC CYLCS706025YTHERMOSTAT 60DEG C SPST-NC CYL140°F (60°C)-484 - ImmediateVer detalhes
THERMOSTAT 70DEG C SPST-NC CYLCS707025ZTHERMOSTAT 70DEG C SPST-NC CYL158°F (70°C)-886 - ImmediateVer detalhes
THERMOSTAT 65DEG C SPST-NC CYLCS706525ZTHERMOSTAT 65DEG C SPST-NC CYL149°F (65°C)-1329 - ImmediateVer detalhes
THERMOSTAT 50DEG C SPST-NC CYLCS705025YTHERMOSTAT 50DEG C SPST-NC CYL122°F (50°C)-835 - ImmediateVer detalhes
THERMOSTAT 45DEG C SPST-NC CYLCS704525ZTHERMOSTAT 45DEG C SPST-NC CYL113°F (45°C)-769 - ImmediateVer detalhes
THERMOSTAT 35DEG C SPST-NC CYLCS703525YTHERMOSTAT 35DEG C SPST-NC CYL95°F (35°C)-726 - ImmediateVer detalhes
THERMOSTAT 130DEG C SPST-NC CYLCS713025ZTHERMOSTAT 130DEG C SPST-NC CYL266°F (130°C)-659 - ImmediateVer detalhes
THERMOSTAT 90DEG C SPST-NO CYLCS709015YTHERMOSTAT 90DEG C SPST-NO CYL194°F (90°C)-635 - ImmediateVer detalhes
THERMOSTAT 90DEG C SPST-NC CYLCS709025YTHERMOSTAT 90DEG C SPST-NC CYL194°F (90°C)-588 - ImmediateVer detalhes
THERMOSTAT 100DEG C SPST-NC CYLCS710025ZTHERMOSTAT 100DEG C SPST-NC CYL212°F (100°C)-564 - ImmediateVer detalhes
Published: 2013-10-14