Room Sensor Enclosure

CamdenBoss’ versatile wall-mountable sensor features a modern and compact design suited for indoor use

Image of CamdenBoss Room Sensor EnclosureCamdenBoss’ Room Sensor Enclosure is a versatile wall-mountable solution with a modern and compact design perfect for indoor use. Molded in 100% recyclable ABS UL94-V0, the Room Sensor is available in two body types, three sizes, and three colors. The vented housing allows airflow, making them ideal for thermostats, environmental sensing, and IoT applications. The solid housing lends itself well to wall mount controls and smart applications such as lighting, security, or network modules.

Enjoy quick and easy maintenance with a simple snap-fit construction and screwdriver actuation to remove the base. Multiple mounting options are available, including internal PCB mounting pillars on the lid and base of the larger sizes 1 and 2, with size 3 featuring mounting pillars in the lid only. The Room Sensor also includes internal clips molded into the front for snap-in PCB options. The sleek design includes a recessed front face for overlay or other modification.

Features
  • Front and back clip-together construction for quick assembly
  • Multiple internal PCB mount pillars in lid and base
  • Molded internal clips for snap-in PCB options
  • Recessed front for overlays
  • Solid and vented options available
Applications
  • Wall-mount controls
  • Social distance monitoring
  • Environmental sensors
  • Security devices
  • Network modules
  • Thermostats

Room Sensor Enclosure

ImagemNúmero de peça do fabricanteDescriçãoTamanho / DimensãoAlturaAvailable QuantityPreçoVer detalhes
ENCLOSURE ABS 2.01"L X 2.01"WCBRS03VBKENCLOSURE ABS 2.01"L X 2.01"WComp. 2,008" x larg. 2,008" (51,00mm x 51,00mm)1,004" (25,50mm)0$2.73Ver detalhes
ENCLOSURE ABS 2.01"L X 2.01"WCBRS03VWHENCLOSURE ABS 2.01"L X 2.01"WComp. 2,008" x larg. 2,008" (51,00mm x 51,00mm)1,004" (25,50mm)52 - Immediate$3.30Ver detalhes
ENCLOSURE ABS 2.01"L X 2.01"WCBRS03SWHENCLOSURE ABS 2.01"L X 2.01"WComp. 2,008" x larg. 2,008" (51,00mm x 51,00mm)1,004" (25,50mm)0$2.75Ver detalhes
ENCLOSURE ABS 2.01"L X 2.01"WCBRS03SBKENCLOSURE ABS 2.01"L X 2.01"WComp. 2,008" x larg. 2,008" (51,00mm x 51,00mm)1,004" (25,50mm)0$2.75Ver detalhes
ENCLOSURE ABS 2.91"L X 2.91"WCBRS02VWHENCLOSURE ABS 2.91"L X 2.91"WComp. 2,913" x larg. 2,913" (74,00mm x 74,00mm)1,004" (25,50mm)0$3.80Ver detalhes
ENCLOSURE ABS 2.91"L X 2.91"WCBRS02VBKENCLOSURE ABS 2.91"L X 2.91"WComp. 2,913" x larg. 2,913" (74,00mm x 74,00mm)1,004" (25,50mm)10 - Immediate$3.80Ver detalhes
ENCLOSURE ABS 2.91"L X 2.91"WCBRS02SBKENCLOSURE ABS 2.91"L X 2.91"WComp. 2,913" x larg. 2,913" (74,00mm x 74,00mm)1,004" (25,50mm)0$3.16Ver detalhes
ENCLOSURE ABS 2.91"L X 2.91"WCBRS02SWHENCLOSURE ABS 2.91"L X 2.91"WComp. 2,913" x larg. 2,913" (74,00mm x 74,00mm)1,004" (25,50mm)0$3.16Ver detalhes
ENCLOSURE ABS 3.39"L X 3.39"WCBRS01VWHENCLOSURE ABS 3.39"L X 3.39"WComp. 3,386" x larg. 3,386" (86,00mm x 86,00mm)1,004" (25,50mm)50 - Immediate$4.72Ver detalhes
ENCLOSURE ABS 3.39"L X 3.39"WCBRS01SWHENCLOSURE ABS 3.39"L X 3.39"WComp. 3,386" x larg. 3,386" (86,00mm x 86,00mm)1,004" (25,50mm)0$3.91Ver detalhes
ENCLOSURE ABS 3.39"L X 3.39"WCBRS01SBKENCLOSURE ABS 3.39"L X 3.39"WComp. 3,386" x larg. 3,386" (86,00mm x 86,00mm)1,004" (25,50mm)0$3.91Ver detalhes
ENCLOSURE ABS 3.39"L X 3.39"WCBRS01VBKENCLOSURE ABS 3.39"L X 3.39"WComp. 3,386" x larg. 3,386" (86,00mm x 86,00mm)1,004" (25,50mm)23 - Immediate$4.72Ver detalhes
Published: 2023-06-12